3.6ohm Wirewound Inductors:
15 gevonden productenVind een enorm aanbod van 3.6ohm Wirewound Inductors in Farnell Nederland. We hebben een groot assortiment Wirewound Inductors op voorraad, zoals 0.13ohm, 0.08ohm, 0.22ohm & 0.12ohm Wirewound Inductors van 's werelds beste fabrikanten, waaronder: Coilcraft, Wurth Elektronik, Johanson Technology, Multicomp Pro & Sigmainductors - Te Connectivity.
Weergeven
Koper
Ingenieur
Fabrikant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,197 100+ € 0,0945 500+ € 0,0679 1000+ € 0,0594 2000+ € 0,0562 Meer prijzen... | Min: 10 / Meerdere: 10 | 470nH | 3.6ohm | 600MHz | 80mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 1.8mm | 1.12mm | 1.02mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 1,590 50+ € 1,430 250+ € 1,070 500+ € 0,885 1000+ € 0,850 Meer prijzen... | Min: 5 / Meerdere: 5 | 8.2µH | 3.6ohm | 26MHz | 190mA | 0603 [1608 Metric] | 0603 [1608 Metric] | 0603LS Series | ± 2% | Unshielded | Ceramic, Ferrite | 1.8mm | 1.17mm | 1.12mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0679 1000+ € 0,0594 2000+ € 0,0562 4000+ € 0,0529 20000+ € 0,0446 Meer prijzen... | Min: 500 / Meerdere: 10 | 470nH | 3.6ohm | 600MHz | 80mA | - | 0603 [1608 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 1.8mm | 1.12mm | 1.02mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 1,430 250+ € 1,070 500+ € 0,885 1000+ € 0,850 2000+ € 0,839 | Min: 100 / Meerdere: 5 | 8.2µH | 3.6ohm | 26MHz | 190mA | - | 0603 [1608 Metric] | 0603LS Series | ± 2% | Unshielded | Ceramic, Ferrite | 1.8mm | 1.17mm | 1.12mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,440 50+ € 0,355 250+ € 0,290 | Min: 5 / Meerdere: 5 | 330nH | 3.6ohm | 930MHz | 180mA | 0603 [1608 Metric] | 0603 [1608 Metric] | WE-KI HC Series | ± 2% | Unshielded | Ceramic | 1.7mm | 1.1mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,355 250+ € 0,290 | Min: 100 / Meerdere: 5 | 330nH | 3.6ohm | 930MHz | 180mA | 0603 [1608 Metric] | 0603 [1608 Metric] | WE-KI HC Series | ± 2% | Unshielded | Ceramic | 1.7mm | 1.1mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 1,100 | Min: 5 / Meerdere: 5 | 330nH | 3.6ohm | 930MHz | 180mA | 0603 [1608 Metric] | 0603 [1608 Metric] | 0603HP Series | ± 2% | Unshielded | Ceramic | 1.75mm | 1.09mm | 0.94mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 5+ € 1,100 | Min: 100 / Meerdere: 5 | 330nH | 3.6ohm | 930MHz | 180mA | - | 0603 [1608 Metric] | 0603HP Series | ± 2% | Unshielded | Ceramic | 1.75mm | 1.09mm | 0.94mm | |||||
JOHANSON TECHNOLOGY | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 3000+ € 0,0863 | Min: 3000 / Meerdere: 3000 | 330nH | 3.6ohm | 900MHz | 150mA | - | 0603 [1608 Metric] | L-14W Series | ± 5% | - | Ceramic | 1.6mm | 1.05mm | 1.05mm | ||||
JOHANSON TECHNOLOGY | Each (Supplied on Cut Tape) Afgesneden tape | 3000+ € 0,0863 | Min: 3000 / Meerdere: 3000 | 330nH | 3.6ohm | 900MHz | 150mA | - | 0603 [1608 Metric] | L-14W Series | ± 5% | - | Ceramic | 1.6mm | 1.05mm | 1.05mm | ||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 1,360 50+ € 1,290 | Min: 5 / Meerdere: 5 | 8.2µH | 3.6ohm | 26MHz | 190mA | 0603 [1608 Metric] | 0603 [1608 Metric] | 0603LS Series | ± 5% | Unshielded | Ceramic, Ferrite | 1.8mm | 1.17mm | 1.12mm | |||||
Each (Supplied on Full Reel) Volle reel | 6000+ € 0,301 | Min: 6000 / Meerdere: 6000 | 3.9µH | 3.6ohm | 230MHz | 95mA | 0805 [2012 Metric] | 0805 [2012 Metric] | B82498F SIMID Series | ± 5% | Unshielded | Ferrite | 2.3mm | 1.7mm | 1.4mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,222 250+ € 0,214 500+ € 0,205 1000+ € 0,197 2000+ € 0,173 Meer prijzen... | Min: 100 / Meerdere: 5 | 3.9µH | 3.6ohm | 100MHz | 260mA | 1008 [2520 Metric] | 1008 [2520 Metric] | 3650 Series | ± 5% | Unshielded | - | 2.92mm | 2.79mm | 2.13mm | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,348 50+ € 0,222 250+ € 0,214 500+ € 0,205 1000+ € 0,197 Meer prijzen... | Min: 5 / Meerdere: 5 | 3.9µH | 3.6ohm | 100MHz | 260mA | 1008 [2520 Metric] | 1008 [2520 Metric] | 3650 Series | ± 5% | Unshielded | - | 2.92mm | 2.79mm | 2.13mm | ||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 1,290 | Min: 100 / Meerdere: 5 | 8.2µH | 3.6ohm | 26MHz | 190mA | - | 0603 [1608 Metric] | 0603LS Series | ± 5% | Unshielded | Ceramic, Ferrite | 1.8mm | 1.17mm | 1.12mm | |||||