3.945ohm Wirewound Inductors:
4 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,465 250+ € 0,335 500+ € 0,316 1000+ € 0,288 | Min: 100 / Meerdere: 5 | 820nH | 3.945ohm | 485MHz | 180mA | - | 0805 [2012 Metric] | 0805HP Series | ± 5% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,608 50+ € 0,465 250+ € 0,335 500+ € 0,316 1000+ € 0,288 | Min: 5 / Meerdere: 5 | 820nH | 3.945ohm | 485MHz | 180mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 5% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,910 50+ € 0,702 250+ € 0,522 500+ € 0,477 1000+ € 0,461 Meer prijzen... | Min: 5 / Meerdere: 5 | 820nH | 3.945ohm | 485MHz | 180mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 2% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,702 250+ € 0,522 500+ € 0,477 1000+ € 0,461 2000+ € 0,401 | Min: 100 / Meerdere: 5 | 820nH | 3.945ohm | 485MHz | 180mA | - | 0805 [2012 Metric] | 0805HP Series | ± 2% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||