2.6nH Wirewound Inductors:
5 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,715 50+ € 0,546 250+ € 0,393 500+ € 0,341 | Min: 5 / Meerdere: 5 | 2.6nH | 0.015ohm | 9.5GHz | 2A | - | 0805 [2012 Metric] | 0805HP Series | ± 5% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
| Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,546 250+ € 0,393 500+ € 0,341 | Min: 100 / Meerdere: 5 | 2.6nH | 0.015ohm | 9.5GHz | 2A | - | 0805 [2012 Metric] | 0805HP Series | ± 5% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
| Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 1,450 50+ € 1,120 250+ € 0,802 500+ € 0,757 1000+ € 0,730 Meer prijzen... | Min: 5 / Meerdere: 5 | 2.6nH | 0.026ohm | 9.3GHz | 2A | 0604 [1610 Metric] | 0604 [1610 Metric] | 0604HQ Series | ± 5% | Unshielded | Ceramic | 1.85mm | 1.37mm | 1.19mm | |||||
| Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 1,120 250+ € 0,802 500+ € 0,757 1000+ € 0,730 2000+ € 0,645 | Min: 100 / Meerdere: 5 | 2.6nH | 0.026ohm | 9.3GHz | 2A | - | 0604 [1610 Metric] | 0604HQ Series | ± 5% | Unshielded | Ceramic | 1.85mm | 1.37mm | 1.19mm | |||||
| Each (Supplied on Full Reel) Volle reel | 10000+ € 0,0683 | Min: 10000 / Meerdere: 10000 | 2.6nH | 0.035ohm | 14.5GHz | 1.95A | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_8Z Series | ± 2% | Unshielded | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||