5nH Wirewound Inductors:
7 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 1,310 50+ € 1,010 250+ € 0,725 500+ € 0,629 1000+ € 0,607 | Min: 5 / Meerdere: 5 | 5nH | 0.032ohm | 5.3GHz | 1.6A | 0604 [1610 Metric] | 0604 [1610 Metric] | 0604HQ Series | ± 5% | Unshielded | Ceramic | 1.85mm | 1.37mm | 1.19mm | |||||
| Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 1,010 250+ € 0,725 500+ € 0,629 1000+ € 0,607 | Min: 100 / Meerdere: 5 | 5nH | 0.032ohm | 5.3GHz | 1.6A | 0604 [1610 Metric] | 0604 [1610 Metric] | 0604HQ Series | ± 5% | Unshielded | Ceramic | 1.85mm | 1.37mm | 1.19mm | |||||
| Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 250+ € 0,874 | Min: 500 / Meerdere: 5 | 5nH | 0.032ohm | 5.3GHz | 1.6A | - | 0604 [1610 Metric] | 0604HQ Series | ± 5% | Unshielded | Ceramic | 1.85mm | 1.37mm | 1.19mm | |||||
| Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 1,770 50+ € 1,190 250+ € 0,874 | Min: 5 / Meerdere: 5 | 5nH | 0.032ohm | 5.3GHz | 1.6A | - | 0604 [1610 Metric] | 0604HQ Series | ± 5% | Unshielded | Ceramic | 1.85mm | 1.37mm | 1.19mm | |||||
| Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 1,490 50+ € 1,330 250+ € 0,942 500+ € 0,755 1000+ € 0,722 | Min: 5 / Meerdere: 5 | 5nH | 0.13ohm | 11.5GHz | 510mA | 0201 [0603 Metric] | 0201 [0603 Metric] | 0201DS Series | ± 5% | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | |||||
| Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 1,330 250+ € 0,942 500+ € 0,755 1000+ € 0,722 | Min: 100 / Meerdere: 5 | 5nH | 0.13ohm | 11.5GHz | 510mA | - | 0201 [0603 Metric] | 0201DS Series | ± 5% | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | |||||
| Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 2000+ € 0,710 | Min: 2000 / Meerdere: 2000 | 5nH | 0.13ohm | 11.5GHz | 510mA | 0201 [0603 Metric] | 0201 [0603 Metric] | 0201DS Series | ± 5% | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | |||||