0402AF Series Wirewound Inductors:
35 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,706 250+ € 0,541 500+ € 0,499 1000+ € 0,478 2000+ € 0,457 | Min: 100 / Meerdere: 5 | 100nH | 0.16ohm | 1.4GHz | 900mA | - | 0402 [1005 Metric] | 0402AF Series | ± 5% | Unshielded | Ferrite | 1.12mm | 0.66mm | 0.66mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,961 50+ € 0,706 250+ € 0,541 500+ € 0,499 1000+ € 0,478 Meer prijzen... | Min: 5 / Meerdere: 5 | 100nH | 0.16ohm | 1.4GHz | 900mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402AF Series | ± 5% | Unshielded | Ferrite | 1.12mm | 0.66mm | 0.66mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 1,200 50+ € 0,920 250+ € 0,662 500+ € 0,650 1000+ € 0,601 Meer prijzen... | Min: 5 / Meerdere: 5 | 470nH | 0.73ohm | 650MHz | 310mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402AF Series | ± 5% | Unshielded | Ferrite | 1.12mm | 0.66mm | 0.66mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,918 250+ € 0,661 500+ € 0,624 1000+ € 0,583 2000+ € 0,551 | Min: 100 / Meerdere: 5 | 560nH | 0.92ohm | 600MHz | 200mA | - | 0402 [1005 Metric] | 0402AF Series | ± 5% | Unshielded | Ferrite | 1.12mm | 0.66mm | 0.66mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 1,200 50+ € 0,920 250+ € 0,677 500+ € 0,650 1000+ € 0,601 Meer prijzen... | Min: 5 / Meerdere: 5 | 330nH | 0.56ohm | 820MHz | 350mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402AF Series | ± 5% | Unshielded | Ferrite | 1.12mm | 0.66mm | 0.66mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,920 250+ € 0,662 500+ € 0,650 1000+ € 0,601 2000+ € 0,552 | Min: 100 / Meerdere: 5 | 470nH | 0.73ohm | 650MHz | 310mA | - | 0402 [1005 Metric] | 0402AF Series | ± 5% | Unshielded | Ferrite | 1.12mm | 0.66mm | 0.66mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 1,190 50+ € 0,919 250+ € 0,678 500+ € 0,625 1000+ € 0,569 Meer prijzen... | Min: 5 / Meerdere: 5 | 220nH | 0.53ohm | 1.15GHz | 380mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402AF Series | ± 5% | Unshielded | Ferrite | 1.12mm | 0.66mm | 0.66mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 1,190 50+ € 0,912 250+ € 0,700 500+ € 0,644 1000+ € 0,596 Meer prijzen... | Min: 5 / Meerdere: 5 | 20nH | 0.05ohm | 2.6GHz | 1.6A | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402AF Series | ± 5% | Unshielded | Ferrite | 1.12mm | 0.66mm | 0.66mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 1,190 50+ € 0,915 250+ € 0,659 500+ € 0,646 1000+ € 0,599 Meer prijzen... | Min: 5 / Meerdere: 5 | 270nH | 0.55ohm | 860MHz | 360mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402AF Series | ± 5% | Unshielded | Ferrite | 1.12mm | 0.66mm | 0.66mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 1,200 50+ € 0,920 250+ € 0,694 500+ € 0,650 1000+ € 0,601 Meer prijzen... | Min: 5 / Meerdere: 5 | 180nH | 0.28ohm | 1.15GHz | 560mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402AF Series | ± 5% | Unshielded | Ferrite | 1.12mm | 0.66mm | 0.66mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 1,190 50+ € 0,918 250+ € 0,661 500+ € 0,624 1000+ € 0,583 Meer prijzen... | Min: 5 / Meerdere: 5 | 560nH | 0.92ohm | 600MHz | 200mA | - | 0402 [1005 Metric] | 0402AF Series | ± 5% | Unshielded | Ferrite | 1.12mm | 0.66mm | 0.66mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 1,190 50+ € 0,912 250+ € 0,656 500+ € 0,644 1000+ € 0,596 Meer prijzen... | Min: 5 / Meerdere: 5 | 360nH | 0.575ohm | 810MHz | 360mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402AF Series | ± 5% | Unshielded | Ferrite | 1.12mm | 0.66mm | 0.66mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,920 250+ € 0,662 500+ € 0,650 1000+ € 0,601 2000+ € 0,552 | Min: 100 / Meerdere: 5 | 140nH | 0.26ohm | 1.22GHz | 630mA | - | 0402 [1005 Metric] | 0402AF Series | ± 5% | Unshielded | Ferrite | 1.12mm | 0.66mm | 0.66mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,915 250+ € 0,659 500+ € 0,646 1000+ € 0,599 2000+ € 0,552 | Min: 100 / Meerdere: 5 | 270nH | 0.55ohm | 860MHz | 360mA | - | 0402 [1005 Metric] | 0402AF Series | ± 5% | Unshielded | Ferrite | 1.12mm | 0.66mm | 0.66mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 1,200 50+ € 0,920 250+ € 0,662 500+ € 0,650 1000+ € 0,601 Meer prijzen... | Min: 5 / Meerdere: 5 | 140nH | 0.26ohm | 1.22GHz | 630mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402AF Series | ± 5% | Unshielded | Ferrite | 1.12mm | 0.66mm | 0.66mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,920 250+ € 0,694 500+ € 0,650 1000+ € 0,601 2000+ € 0,552 | Min: 100 / Meerdere: 5 | 180nH | 0.28ohm | 1.15GHz | 560mA | - | 0402 [1005 Metric] | 0402AF Series | ± 5% | Unshielded | Ferrite | 1.12mm | 0.66mm | 0.66mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,912 250+ € 0,700 500+ € 0,644 1000+ € 0,596 2000+ € 0,547 | Min: 100 / Meerdere: 5 | 20nH | 0.05ohm | 2.6GHz | 1.6A | - | 0402 [1005 Metric] | 0402AF Series | ± 5% | Unshielded | Ferrite | 1.12mm | 0.66mm | 0.66mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,919 250+ € 0,678 500+ € 0,625 1000+ € 0,569 2000+ € 0,551 | Min: 100 / Meerdere: 5 | 220nH | 0.53ohm | 1.15GHz | 380mA | - | 0402 [1005 Metric] | 0402AF Series | ± 5% | Unshielded | Ferrite | 1.12mm | 0.66mm | 0.66mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,920 250+ € 0,677 500+ € 0,650 1000+ € 0,601 2000+ € 0,552 | Min: 100 / Meerdere: 5 | 330nH | 0.56ohm | 820MHz | 350mA | - | 0402 [1005 Metric] | 0402AF Series | ± 5% | Unshielded | Ferrite | 1.12mm | 0.66mm | 0.66mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,912 250+ € 0,656 500+ € 0,644 1000+ € 0,596 2000+ € 0,547 | Min: 100 / Meerdere: 5 | 360nH | 0.575ohm | 810MHz | 360mA | - | 0402 [1005 Metric] | 0402AF Series | ± 5% | Unshielded | Ferrite | 1.12mm | 0.66mm | 0.66mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 1,190 50+ € 0,912 250+ € 0,656 500+ € 0,644 1000+ € 0,596 Meer prijzen... | Min: 5 / Meerdere: 5 | 300nH | 0.41ohm | 860MHz | 420mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402AF Series | ± 5% | Unshielded | Ferrite | 1.12mm | 0.66mm | 0.66mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 1,050 50+ € 0,738 250+ € 0,649 500+ € 0,590 1000+ € 0,541 Meer prijzen... | Min: 5 / Meerdere: 5 | 250nH | 0.36ohm | 900MHz | 520mA | - | 0402 [1005 Metric] | 0402AF Series | ± 5% | Unshielded | Ferrite | 1.12mm | 0.66mm | 0.66mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,912 250+ € 0,656 500+ € 0,644 1000+ € 0,596 2000+ € 0,547 | Min: 100 / Meerdere: 5 | 300nH | 0.41ohm | 860MHz | 420mA | - | 0402 [1005 Metric] | 0402AF Series | ± 5% | Unshielded | Ferrite | 1.12mm | 0.66mm | 0.66mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ € 0,549 | Min: 2000 / Meerdere: 2000 | 39nH | 0.115ohm | 2.2GHz | 830mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402AF Series | ± 5% | Unshielded | Ferrite | 1.12mm | 0.66mm | 0.66mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,738 250+ € 0,649 500+ € 0,590 1000+ € 0,541 2000+ € 0,499 | Min: 100 / Meerdere: 5 | 250nH | 0.36ohm | 900MHz | 520mA | - | 0402 [1005 Metric] | 0402AF Series | ± 5% | Unshielded | Ferrite | 1.12mm | 0.66mm | 0.66mm | |||||