B82442H SIMID Series Wirewound Inductors:
10 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ € 0,360 | Min: 10 / Meerdere: 10 | 4.7µH | 0.088ohm | 29MHz | 1.35A | 2220 [5650 Metric] | 2220 [5650 Metric] | B82442H SIMID Series | ± 10% | - | Ferrite | 5.6mm | 5mm | 5mm | |||||
Each | 10+ € 1,940 100+ € 1,470 250+ € 1,180 500+ € 0,990 1000+ € 0,850 | Min: 10 / Meerdere: 10 | 33µH | 0.5ohm | 10.5MHz | 560mA | 2220 [5650 Metric] | 2220 [5650 Metric] | B82442H SIMID Series | ± 10% | - | Ferrite | 5.6mm | 5mm | 5mm | |||||
Each (Supplied on Full Reel) Volle reel | 3000+ € 0,760 | Min: 3000 / Meerdere: 3000 | 1µH | 0.024ohm | 95MHz | 2.5A | 2220 [5650 Metric] | 2220 [5650 Metric] | B82442H SIMID Series | ± 10% | Unshielded | Ferrite | 5.6mm | 5mm | 5mm | |||||
Each | 3000+ € 0,760 | Min: 3000 / Meerdere: 3000 | 5.6µH | 0.104ohm | 26MHz | 1.25A | 2220 [5650 Metric] | 2220 [5650 Metric] | B82442H SIMID Series | ± 10% | Unshielded | Ferrite | 5.6mm | 5mm | 5mm | |||||
Each (Supplied on Full Reel) Volle reel | 3000+ € 0,760 | Min: 3000 / Meerdere: 3000 | 1.5mH | 16ohm | 1.4MHz | 100mA | 2220 [5650 Metric] | 2220 [5650 Metric] | B82442H SIMID Series | ± 10% | Unshielded | Ferrite | 5.6mm | 5mm | 5mm | |||||
Each (Supplied on Full Reel) Volle reel | 3000+ € 0,760 | Min: 3000 / Meerdere: 3000 | 150µH | 1.76ohm | 4.8MHz | 290mA | SMD | - | B82442H SIMID Series | ± 10% | Unshielded | Ferrite | 5.6mm | 5mm | 5mm | |||||
Each (Supplied on Full Reel) Volle reel | 3000+ € 0,760 | Min: 3000 / Meerdere: 3000 | 47µH | 0.68ohm | 8.5MHz | 480mA | 2220 [5650 Metric] | 2220 [5650 Metric] | B82442H SIMID Series | ± 10% | Unshielded | Ferrite | 5.6mm | 5mm | 5mm | |||||
Each (Supplied on Full Reel) Volle reel | 3000+ € 0,760 | Min: 3000 / Meerdere: 3000 | 470µH | 5.6ohm | 2.6MHz | 170mA | 2220 [5650 Metric] | 2220 [5650 Metric] | B82442H SIMID Series | ± 10% | Unshielded | Ferrite | 5.6mm | 5mm | 5mm | |||||
Each | 3000+ € 0,760 | Min: 3000 / Meerdere: 3000 | 15µH | 0.24ohm | 16MHz | 810mA | 2220 [5650 Metric] | 2220 [5650 Metric] | B82442H SIMID Series | ± 10% | Unshielded | Ferrite | 5.6mm | 5mm | 5mm | |||||
Each | 3000+ € 0,760 | Min: 3000 / Meerdere: 3000 | 68µH | 0.96ohm | 7MHz | 400mA | 2220 [5650 Metric] | 2220 [5650 Metric] | B82442H SIMID Series | ± 10% | Unshielded | Ferrite | 5.6mm | 5mm | 5mm | |||||