CW161009A Series Wirewound Inductors:
3 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Volle reel | 3000+ € 0,0577 | Min: 3000 / Meerdere: 3000 | 30nH | 0.144ohm | 2.25GHz | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | CW161009A Series | ± 5% | Unshielded | Ceramic | 1.65mm | 1.15mm | 0.9mm | |||||
Each (Supplied on Full Reel) Volle reel | 3000+ € 0,0743 | Min: 3000 / Meerdere: 3000 | 24nH | 0.14ohm | 2.65GHz | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | CW161009A Series | ± 5% | Unshielded | Ceramic | 1.65mm | 1.15mm | 0.9mm | |||||
Each (Supplied on Full Reel) Volle reel | 3000+ € 0,0709 | Min: 3000 / Meerdere: 3000 | 56nH | 0.25ohm | 1.9GHz | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | CW161009A Series | ± 5% | Unshielded | Ceramic | 1.65mm | 1.15mm | 0.9mm | |||||