LQH2HNH_03 Wirewound Inductors:
56 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,295 50+ € 0,243 250+ € 0,194 500+ € 0,180 1500+ € 0,165 | Min: 5 / Meerdere: 5 | 1µH | 480mA | 0.138ohm | 150MHz | 480mA | 1008 [2520 Metric] | 1008 [2520Metric] | LQH2HNH_03 | ± 20% | Unshielded | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,243 250+ € 0,194 500+ € 0,180 1500+ € 0,165 | Min: 100 / Meerdere: 5 | 1µH | 480mA | 0.138ohm | 150MHz | 480mA | 1008 [2520 Metric] | 1008 [2520Metric] | LQH2HNH_03 | ± 20% | Unshielded | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,316 250+ € 0,252 500+ € 0,234 1500+ € 0,215 3000+ € 0,198 | Min: 100 / Meerdere: 5 | 82µH | 55mA | 9.36ohm | 11MHz | 55mA | 1008 [2520 Metric] | - | LQH2HNH_03 | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,383 50+ € 0,316 250+ € 0,252 500+ € 0,234 1500+ € 0,215 Meer prijzen... | Min: 5 / Meerdere: 5 | 82µH | 55mA | 9.36ohm | 11MHz | 55mA | 1008 [2520 Metric] | - | LQH2HNH_03 | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,316 250+ € 0,252 500+ € 0,234 1500+ € 0,215 3000+ € 0,198 | Min: 100 / Meerdere: 5 | 2.7µH | 310mA | 0.342ohm | 90MHz | 310mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQH2HNH_03 | ± 10% | Unshielded | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,321 250+ € 0,264 500+ € 0,239 1500+ € 0,214 3000+ € 0,198 | Min: 100 / Meerdere: 5 | 820nH | 550mA | 0.108ohm | 180MHz | 550mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQH2HNH_03 | ± 10% | Unshielded | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,391 50+ € 0,321 250+ € 0,264 500+ € 0,239 1500+ € 0,214 Meer prijzen... | Min: 5 / Meerdere: 5 | 560nH | 600mA | 0.0888ohm | 230MHz | 600mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQH2HNH_03 | ± 10% | Unshielded | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,316 250+ € 0,252 500+ € 0,234 1500+ € 0,215 3000+ € 0,198 | Min: 100 / Meerdere: 5 | 33µH | 85mA | 4.32ohm | 17MHz | 85mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQH2HNH_03 | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,383 50+ € 0,316 250+ € 0,252 500+ € 0,234 1500+ € 0,215 Meer prijzen... | Min: 5 / Meerdere: 5 | 6.8µH | 200mA | 0.804ohm | 55MHz | 200mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQH2HNH_03 | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,391 50+ € 0,321 250+ € 0,264 500+ € 0,239 1500+ € 0,214 Meer prijzen... | Min: 5 / Meerdere: 5 | 12µH | 140mA | 1.56ohm | 27MHz | 140mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQH2HNH_03 | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,391 50+ € 0,321 250+ € 0,264 500+ € 0,239 1500+ € 0,214 Meer prijzen... | Min: 5 / Meerdere: 5 | 39µH | 80mA | 4.8ohm | 15MHz | 80mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQH2HNH_03 | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,391 50+ € 0,321 250+ € 0,264 500+ € 0,239 1500+ € 0,214 Meer prijzen... | Min: 5 / Meerdere: 5 | 5.6µH | 210mA | 0.696ohm | 60MHz | 210mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQH2HNH_03 | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,316 250+ € 0,252 500+ € 0,234 1500+ € 0,215 3000+ € 0,198 | Min: 100 / Meerdere: 5 | 6.8µH | 200mA | 0.804ohm | 55MHz | 200mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQH2HNH_03 | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,383 50+ € 0,316 250+ € 0,252 500+ € 0,234 1500+ € 0,215 Meer prijzen... | Min: 5 / Meerdere: 5 | 8.2µH | 160mA | 1.224ohm | 50MHz | 160mA | 1008 [2520 Metric] | - | LQH2HNH_03 | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,383 50+ € 0,316 250+ € 0,256 500+ € 0,236 1500+ € 0,215 Meer prijzen... | Min: 5 / Meerdere: 5 | 15µH | 120mA | 2.22ohm | 23MHz | 120mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQH2HNH_03 | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,316 250+ € 0,252 500+ € 0,233 1500+ € 0,214 3000+ € 0,198 | Min: 100 / Meerdere: 5 | 4.7µH | 240mA | 0.528ohm | 70MHz | 240mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQH2HNH_03 | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,391 50+ € 0,321 250+ € 0,264 500+ € 0,239 1500+ € 0,214 Meer prijzen... | Min: 5 / Meerdere: 5 | 100µH | 53mA | 10.8ohm | 10MHz | 53mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQH2HNH_03 | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,313 250+ € 0,251 500+ € 0,233 1500+ € 0,215 3000+ € 0,198 | Min: 100 / Meerdere: 5 | 1.5µH | 380mA | 0.222ohm | 130MHz | 380mA | 1008 [2520 Metric] | - | LQH2HNH_03 | ± 10% | Unshielded | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,383 50+ € 0,316 250+ € 0,261 500+ € 0,238 1500+ € 0,215 Meer prijzen... | Min: 5 / Meerdere: 5 | 680nH | 520mA | 0.1488ohm | 200MHz | 520mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQH2HNH_03 | ± 10% | Unshielded | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,383 50+ € 0,316 250+ € 0,252 500+ € 0,234 1500+ € 0,215 Meer prijzen... | Min: 5 / Meerdere: 5 | 2.2µH | 300mA | 0.36ohm | 105MHz | 300mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQH2HNH_03 | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,321 250+ € 0,264 500+ € 0,239 1500+ € 0,214 3000+ € 0,198 | Min: 100 / Meerdere: 5 | 100µH | 53mA | 10.8ohm | 10MHz | 53mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQH2HNH_03 | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,321 250+ € 0,264 500+ € 0,239 1500+ € 0,214 3000+ € 0,198 | Min: 100 / Meerdere: 5 | 1.8µH | 330mA | 0.288ohm | 120MHz | 330mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQH2HNH_03 | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,316 250+ € 0,252 500+ € 0,234 1500+ € 0,215 3000+ € 0,198 | Min: 100 / Meerdere: 5 | 56µH | 65mA | 7.32ohm | 12MHz | 65mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQH2HNH_03 | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,321 250+ € 0,264 500+ € 0,239 1500+ € 0,214 3000+ € 0,198 | Min: 100 / Meerdere: 5 | 12µH | 140mA | 1.56ohm | 27MHz | 140mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQH2HNH_03 | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,391 50+ € 0,321 250+ € 0,264 500+ € 0,239 1500+ € 0,214 Meer prijzen... | Min: 5 / Meerdere: 5 | 18µH | 110mA | 2.484ohm | 22MHz | 110mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQH2HNH_03 | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 0.9mm | |||||