LQW18AS_0Z Series Wirewound Inductors:
10 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0843 1000+ € 0,0795 2000+ € 0,0728 4000+ € 0,0661 | Min: 500 / Meerdere: 10 | 3.3nH | 0.045ohm | 5.9GHz | 700mA | - | 0603 [1608 Metric] | LQW18AS_0Z Series | ± 2% | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0786 1000+ € 0,0766 2000+ € 0,0704 4000+ € 0,0642 | Min: 500 / Meerdere: 10 | 1.6nH | 0.03ohm | 12.5GHz | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0Z Series | ± 5% | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,109 100+ € 0,0968 500+ € 0,0843 1000+ € 0,0795 2000+ € 0,0728 Meer prijzen... | Min: 10 / Meerdere: 10 | 3.3nH | 0.045ohm | 5.9GHz | 700mA | - | 0603 [1608 Metric] | LQW18AS_0Z Series | ± 2% | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,112 100+ € 0,0929 500+ € 0,0786 1000+ € 0,0766 2000+ € 0,0704 Meer prijzen... | Min: 10 / Meerdere: 10 | 1.6nH | 0.03ohm | 12.5GHz | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0Z Series | ± 5% | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,114 100+ € 0,0948 500+ € 0,0823 1000+ € 0,0776 2000+ € 0,0733 Meer prijzen... | Min: 10 / Meerdere: 10 | 47nH | 0.28ohm | 2GHz | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0Z Series | ± 5% | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0823 1000+ € 0,0776 2000+ € 0,0733 4000+ € 0,0689 | Min: 500 / Meerdere: 10 | 47nH | 0.28ohm | 2GHz | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0Z Series | ± 5% | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,118 100+ € 0,0982 500+ € 0,0858 1000+ € 0,081 2000+ € 0,0739 Meer prijzen... | Min: 10 / Meerdere: 10 | 6.8nH | 0.11ohm | 5.8GHz | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0Z Series | ± 2% | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0858 1000+ € 0,081 2000+ € 0,0739 4000+ € 0,0667 | Min: 500 / Meerdere: 10 | 6.8nH | 0.11ohm | 5.8GHz | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0Z Series | ± 2% | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,100 | Min: 10 / Meerdere: 10 | 120nH | 0.65ohm | 1.3GHz | 300mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0Z Series | ± 2% | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 10+ € 0,100 | Min: 100 / Meerdere: 10 | 120nH | 0.65ohm | 1.3GHz | 300mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0Z Series | ± 2% | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||