NLV32-PF Series Wirewound Inductors:
36 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Volle reel | 2000+ € 0,0626 | Min: 2000 / Meerdere: 2000 | 100µH | 10ohm | 10MHz | 40mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLV32-PF Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,134 50+ € 0,116 250+ € 0,104 | Min: 5 / Meerdere: 5 | 470nH | 0.5ohm | 220MHz | 450mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLV32-PF Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 250+ € 0,104 | Min: 500 / Meerdere: 5 | 470nH | 0.5ohm | 220MHz | 450mA | - | 1210 [3225 Metric] | NLV32-PF Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ € 0,0748 | Min: 2000 / Meerdere: 2000 | 33nH | 0.24ohm | 1.4GHz | 450mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLV32-PF Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ € 0,0829 | Min: 2000 / Meerdere: 2000 | 1.5µH | 0.85ohm | 85MHz | 370mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLV32-PF Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ € 0,0939 | Min: 2000 / Meerdere: 2000 | 27nH | 0.22ohm | 1.5GHz | 450mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLV32-PF Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ € 0,0843 | Min: 2000 / Meerdere: 2000 | 680nH | 0.6ohm | 160MHz | 450mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLV32-PF Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ € 0,0855 | Min: 2000 / Meerdere: 2000 | 10nH | 0.13ohm | 2.5GHz | 450mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLV32-PF Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ € 0,0767 | Min: 2000 / Meerdere: 2000 | 47nH | 0.3ohm | 1.2GHz | 450mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLV32-PF Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ € 0,0829 | Min: 2000 / Meerdere: 2000 | 5.6µH | 1.6ohm | 45MHz | 200mA | SMD | - | NLV32-PF Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ € 0,0829 | Min: 2000 / Meerdere: 2000 | 390µH | 36ohm | 5MHz | 35mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLV32-PF Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,102 | Min: 5 / Meerdere: 5 | 22nH | 0.2ohm | 1.7GHz | 450mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLV32-PF Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ € 0,0829 | Min: 2000 / Meerdere: 2000 | 22nH | 3.7ohm | 20MHz | 110mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLV32-PF Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 5+ € 0,102 | Min: 500 / Meerdere: 5 | 22nH | 0.2ohm | 1.7GHz | 450mA | - | 1210 [3225 Metric] | NLV32-PF Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ € 0,0829 | Min: 2000 / Meerdere: 2000 | 6.8µH | 1.8ohm | 40MHz | 180mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLV32-PF Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ € 0,0829 | Min: 2000 / Meerdere: 2000 | 68µH | 9ohm | 12MHz | 50mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLV32-PF Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ € 0,0829 | Min: 2000 / Meerdere: 2000 | 3.9µH | 1.3ohm | 55MHz | 250mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLV32-PF Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ € 0,0829 | Min: 2000 / Meerdere: 2000 | 390µH | 0.45ohm | 250MHz | 450mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLV32-PF Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ € 0,0897 | Min: 2000 / Meerdere: 2000 | 15µH | 2.8ohm | 20MHz | 130mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLV32-PF Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ € 0,0829 | Min: 2000 / Meerdere: 2000 | 220µH | 21ohm | 7MHz | 50mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLV32-PF Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ € 0,0829 | Min: 2000 / Meerdere: 2000 | 27nH | 5ohm | 20MHz | 80mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLV32-PF Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ € 0,0936 | Min: 2000 / Meerdere: 2000 | 270µH | 28ohm | 6MHz | 45mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLV32-PF Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ € 0,0829 | Min: 2000 / Meerdere: 2000 | 470nH | 40ohm | 4MHz | 25mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLV32-PF Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ € 0,0829 | Min: 2000 / Meerdere: 2000 | 39nH | 0.27ohm | 1.3GHz | 450mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLV32-PF Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ € 0,0829 | Min: 2000 / Meerdere: 2000 | 180nH | 0.28ohm | 400MHz | 450mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLV32-PF Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||