1.95GHz Wirewound Inductors:
5 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 1,000 50+ € 0,794 250+ € 0,606 500+ € 0,534 1000+ € 0,462 Meer prijzen... | Min: 5 / Meerdere: 5 | 51nH | 0.216ohm | 1.95GHz | 1.17A | - | 0603 [1608 Metric] | 0603DC Series | ± 5% | Unshielded | Ceramic | 1.7mm | 0.99mm | 0.89mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,794 250+ € 0,606 500+ € 0,534 1000+ € 0,462 2000+ € 0,461 | Min: 100 / Meerdere: 5 | 51nH | 0.216ohm | 1.95GHz | 1.17A | - | 0603 [1608 Metric] | 0603DC Series | ± 5% | Unshielded | Ceramic | 1.7mm | 0.99mm | 0.89mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 1,390 50+ € 0,936 | Min: 5 / Meerdere: 5 | 30nH | 0.095ohm | 1.95GHz | 1.2A | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HQ Series | ± 2% | Unshielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,936 | Min: 500 / Meerdere: 5 | 30nH | 0.095ohm | 1.95GHz | 1.2A | - | 0805 [2012 Metric] | 0805HQ Series | ± 2% | Unshielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | |||||
Each (Supplied on Full Reel) Volle reel | 100+ € 0,309 | Min: 100 / Meerdere: 100 | 51nH | 0.24ohm | 1.95GHz | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | WE-KI Series | ± 5% | Unshielded | Ceramic | 1.65mm | 1.15mm | 0.9mm | |||||