585MHz Wirewound Inductors:
4 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 1,330 50+ € 1,120 250+ € 0,803 500+ € 0,609 1000+ € 0,586 | Min: 5 / Meerdere: 5 | 770nH | 1.35ohm | 585MHz | 220mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402DF Series | ± 5% | Unshielded | Ferrite | 1.11mm | 0.66mm | 0.66mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,436 250+ € 0,803 500+ € 0,609 1000+ € 0,586 | Min: 100 / Meerdere: 5 | 770nH | 1.35ohm | 585MHz | 220mA | - | 0402 [1005 Metric] | 0402DF Series | ± 5% | Unshielded | Ferrite | 1.11mm | 0.66mm | 0.66mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,863 250+ € 0,622 500+ € 0,610 1000+ € 0,565 2000+ € 0,519 | Min: 100 / Meerdere: 5 | 500nH | 3.2ohm | 585MHz | 200mA | - | 0805 [2012 Metric] | 0805HT Series | ± 2% | Unshielded | Ceramic | 2.16mm | 1.52mm | 0.89mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 1,130 50+ € 0,863 250+ € 0,622 500+ € 0,610 1000+ € 0,565 Meer prijzen... | Min: 5 / Meerdere: 5 | 500nH | 3.2ohm | 585MHz | 200mA | - | 0805 [2012 Metric] | 0805HT Series | ± 2% | Unshielded | Ceramic | 2.16mm | 1.52mm | 0.89mm | |||||