820MHz Wirewound Inductors:
6 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 1,200 50+ € 0,920 250+ € 0,677 500+ € 0,650 1000+ € 0,601 Meer prijzen... | Min: 5 / Meerdere: 5 | 330nH | 0.56ohm | 820MHz | 350mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402AF Series | ± 5% | Unshielded | Ferrite | 1.12mm | 0.66mm | 0.66mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,920 250+ € 0,677 500+ € 0,650 1000+ € 0,601 2000+ € 0,552 | Min: 100 / Meerdere: 5 | 330nH | 0.56ohm | 820MHz | 350mA | - | 0402 [1005 Metric] | 0402AF Series | ± 5% | Unshielded | Ferrite | 1.12mm | 0.66mm | 0.66mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 1,560 50+ € 1,440 250+ € 1,100 500+ € 0,877 1000+ € 0,702 Meer prijzen... | Min: 5 / Meerdere: 5 | 220nH | 0.7ohm | 820MHz | 400mA | - | 0805 [2012 Metric] | 0805CS Series | ± 2% | Unshielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 1,440 250+ € 1,100 500+ € 0,877 1000+ € 0,702 2000+ € 0,646 | Min: 100 / Meerdere: 5 | 220nH | 0.7ohm | 820MHz | 400mA | - | - | - | - | - | - | 2.29mm | 1.73mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 3,260 | Min: 1 / Meerdere: 1 | 220nH | 0.7ohm | 820MHz | 400mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805CS Series | ± 2% | Unshielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 1+ € 3,260 | Min: 500 / Meerdere: 5 | 220nH | 0.7ohm | 820MHz | 400mA | - | 0805 [2012 Metric] | 0805CS Series | ± 2% | Unshielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | |||||