Linear Motion Potentiometers:
4 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Track Resistance
Resistance Tolerance
Power Rating
Product Range
Potentiometer Terminals
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1307092 | Each | 1+ € 86,000 10+ € 68,800 20+ € 63,510 | Min: 1 / Meerdere: 1 | 10kohm | ± 15% | 200mW | LCP8 Series | Wire Leaded | Conductive Plastic | ± 400ppm/°C | 31.98mm | 7.29mm | 8.18mm | -30°C | 105°C | ||||
Each | 1+ € 146,630 5+ € 122,910 10+ € 120,450 | Min: 1 / Meerdere: 1 | 1kohm | ± 20% | 400mW | LCP12 Series | Turret | Conductive Plastic | ± 400ppm/°C | 50.8mm | 12.7mm | 11.11mm | -30°C | 105°C | |||||
1307093 | Each | 1+ € 83,740 10+ € 70,170 20+ € 65,010 | Min: 1 / Meerdere: 1 | 5kohm | ± 15% | 200mW | LCP8 Series | Wire Leaded | Conductive Plastic | ± 400ppm/°C | 31.98mm | 7.29mm | 8.18mm | -30°C | 105°C | ||||
ETI SYSTEMS | Each | 1+ € 529,280 5+ € 486,030 10+ € 442,770 | Min: 1 / Meerdere: 1 | 5kohm | ± 20% | 700mW | LCP12 Series | Turret | Conductive Plastic | ± 400ppm/°C | 76.2mm | 12.7mm | 11.11mm | -30°C | 105°C |