Rotary Potentiometers:
8 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,600 10+ € 1,460 25+ € 1,440 50+ € 1,430 100+ € 1,420 Meer prijzen... | Min: 1 / Meerdere: 1 | 10kohm | 1Turns | Linear | 50mW | ± 20% | PRS12R Series | Through Hole | 6mm | 1 | Slotted | 15mm | PC Pin | 28.1mm | 11mm | 16.7mm | -10°C | 70°C | |||||
Each | 1+ € 1,600 | Min: 1 / Meerdere: 1 | 10kohm | 1Turns | Linear | 50mW | ± 20% | PRS12R Series | Through Hole | 6mm | 1 | Slotted | 15mm | PC Pin | 28.1mm | 11mm | 16.7mm | -10°C | 70°C | |||||
Each | 1+ € 1,600 | Min: 1 / Meerdere: 1 | 10kohm | 1Turns | Linear | 50mW | ± 20% | PRS12R Series | Through Hole | 6mm | 1 | Slotted | 15mm | PC Pin | 29mm | 11mm | 15.7mm | -10°C | 70°C | |||||
Each | 1+ € 3,000 10+ € 2,130 25+ € 2,030 50+ € 1,930 100+ € 1,820 Meer prijzen... | Min: 1 / Meerdere: 1 | 10kohm | 1Turns | Linear | 50mW | ± 20% | PRS12R Series | Through Hole | 6mm | 1 | Slotted | 25mm | PC Pin | 38.1mm | 11mm | 16.7mm | -10°C | 70°C | |||||
Each | 1+ € 2,210 10+ € 1,790 25+ € 1,760 50+ € 1,720 100+ € 1,570 Meer prijzen... | Min: 1 / Meerdere: 1 | 10kohm | 1Turns | Linear | 50mW | ± 20% | PRS12R Series | Through Hole | 6mm | 1 | Slotted | 25mm | PC Pin | 39mm | 11mm | 15.7mm | -10°C | 70°C | |||||
Each | 1+ € 1,600 | Min: 1 / Meerdere: 1 | 10kohm | 1Turns | Linear | 50mW | ± 20% | PRS12R Series | Through Hole | 6mm | 1 | Slotted | 25mm | PC Pin | 39mm | 11mm | 15.7mm | -10°C | 70°C | |||||
Each | 1+ € 1,600 | Min: 1 / Meerdere: 1 | 10kohm | 1Turns | Linear | 50mW | ± 20% | PRS12R Series | Through Hole | 6mm | 1 | Slotted | 25mm | PC Pin | 38.1mm | 11mm | 16.7mm | -10°C | 70°C | |||||
Each | 1+ € 1,600 10+ € 1,460 25+ € 1,420 50+ € 1,410 500+ € 1,390 | Min: 1 / Meerdere: 1 | 10kohm | 1Turns | Linear | 50mW | ± 20% | PRS12R Series | Through Hole | 6mm | 1 | Slotted | 15mm | PC Pin | 29mm | 11mm | 15.7mm | -10°C | 70°C |