Rotary Potentiometers:
17 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 6,840 3+ € 6,780 5+ € 6,270 10+ € 5,750 20+ € 5,520 Meer prijzen... | Min: 1 / Meerdere: 1 | 10kohm | 1Turns | Linear | 2W | ± 10% | 91 Series | Panel Mount | 6.35mm | 1 | Screwdriver Slot | 19.05mm | ± 150ppm/°C | Cermet | PC Pin | 34.93mm | 15.88mm | 17.45mm | -40°C | 125°C | |||||
Each | 1+ € 6,980 3+ € 6,750 5+ € 6,580 10+ € 6,400 20+ € 5,640 Meer prijzen... | Min: 1 / Meerdere: 1 | 10kohm | 1Turns | Linear | 2W | ± 10% | 93 Series | Panel Mount | 6.32mm | 1 | Rotary | 22.225mm | ± 150ppm/°C | Cermet | PC Pin | 34.93mm | 15.88mm | 17.45mm | -40°C | 125°C | |||||
Each | 1+ € 7,510 3+ € 7,500 5+ € 7,490 10+ € 7,480 20+ € 6,550 Meer prijzen... | Min: 1 / Meerdere: 1 | 1kohm | 1Turns | Log (Audio) | 500mW | ± 20% | 91 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 34.93mm | 15.88mm | 17.45mm | 1°C | 125°C | |||||
Each | 1+ € 7,430 3+ € 7,000 5+ € 6,580 10+ € 6,150 20+ € 6,010 Meer prijzen... | Min: 1 / Meerdere: 1 | 10kohm | 1Turns | Linear | 1W | ± 20% | 91 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 34.93mm | 15.88mm | 17.45mm | 1°C | 125°C | |||||
Each | 1+ € 13,610 3+ € 12,450 5+ € 11,610 10+ € 11,080 20+ € 10,550 Meer prijzen... | Min: 1 / Meerdere: 1 | 500kohm | 1Turns | Logarithmic | 250mW | ± 20% | 95 Series | Bushing Mount | 6.31mm | 1 | Screwdriver Slot | 22.23mm | ± 1000ppm/°C | Conductive Plastic | Solder Lug | 34.93mm | 15.88mm | 15.88mm | -40°C | 125°C | |||||
Each | 1+ € 8,040 3+ € 7,610 5+ € 7,190 10+ € 6,760 20+ € 6,140 Meer prijzen... | Min: 1 / Meerdere: 1 | 100kohm | 1Turns | Log (Audio) | 500mW | ± 20% | 91 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 34.93mm | 15.88mm | 17.45mm | 1°C | 125°C | |||||
Each | 1+ € 7,110 3+ € 6,830 5+ € 6,540 10+ € 6,260 20+ € 6,090 Meer prijzen... | Min: 1 / Meerdere: 1 | 5kohm | 1Turns | Linear | 500mW | ± 10% | 91 Series | Panel Mount | 6.35mm | 1 | Screwdriver Slot | 19.05mm | ± 150ppm/°C | Cermet | PC Pin | 34.93mm | 15.88mm | 17.45mm | -40°C | 125°C | |||||
Each | 1+ € 7,620 3+ € 7,310 5+ € 7,000 10+ € 6,690 20+ € 6,560 Meer prijzen... | Min: 1 / Meerdere: 1 | 10kohm | 1Turns | Log (Audio) | 500mW | ± 20% | 91 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 34.93mm | 15.88mm | 17.45mm | 1°C | 125°C | |||||
Each | 1+ € 7,450 3+ € 7,050 5+ € 6,660 10+ € 6,260 20+ € 5,900 Meer prijzen... | Min: 1 / Meerdere: 1 | 50kohm | 1Turns | Linear | 1W | ± 20% | 91 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 34.93mm | 15.88mm | 17.45mm | 1°C | 125°C | |||||
Each | 1+ € 6,490 3+ € 6,150 5+ € 5,800 10+ € 5,470 20+ € 5,460 Meer prijzen... | Min: 1 / Meerdere: 1 | 250kohm | 1Turns | Linear | 1W | ± 20% | 91 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 34.93mm | 15.88mm | 17.45mm | 1°C | 125°C | |||||
Each | 1+ € 7,390 3+ € 6,930 5+ € 6,460 10+ € 6,000 20+ € 5,790 Meer prijzen... | Min: 1 / Meerdere: 1 | 5kohm | 1Turns | Linear | 1W | ± 20% | 91 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 34.93mm | 15.88mm | 17.45mm | 1°C | 125°C | |||||
Each | 1+ € 7,570 3+ € 7,170 5+ € 6,770 10+ € 6,370 20+ € 6,190 Meer prijzen... | Min: 1 / Meerdere: 1 | 5kohm | 1Turns | Linear | 2W | ± 10% | 93 Series | Panel Mount | 6.35mm | 1 | Screwdriver Slot | 22.23mm | ± 150ppm/°C | Cermet | PC Pin | 34.93mm | 15.88mm | 17.45mm | -40°C | 125°C | |||||
Each | 1+ € 7,420 3+ € 7,030 5+ € 6,630 10+ € 6,240 20+ € 5,910 Meer prijzen... | Min: 1 / Meerdere: 1 | 1kohm | 1Turns | Linear | 1W | ± 20% | 91 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 34.93mm | 15.88mm | 17.45mm | 1°C | 125°C | |||||
Each | 1+ € 7,000 3+ € 6,740 5+ € 6,490 10+ € 6,230 20+ € 6,150 Meer prijzen... | Min: 1 / Meerdere: 1 | 1kohm | 1Turns | Linear | 2W | ± 10% | 91 Series | Panel Mount | 6.35mm | 1 | Screwdriver Slot | 22.23mm | ± 150ppm/°C | Cermet | PC Pin | 34.93mm | 15.88mm | 17.45mm | -40°C | 125°C | |||||
Each | 270+ € 5,040 | Min: 270 / Meerdere: 270 | 50kohm | 1Turns | Linear | 2W | ± 10% | 93 Series | Bushing Mount | 6.35mm | 1 | Screwdriver Slot | 22.23mm | +/-150ppm/°C | Cermet | PC Pin | 34.93mm | 15.88mm | 17.45mm | -40°C | 125°C | |||||
Each | 1+ € 7,420 3+ € 6,870 5+ € 6,310 10+ € 5,760 20+ € 5,570 Meer prijzen... | Min: 1 / Meerdere: 1 | 100kohm | 1Turns | Linear | 1W | ± 20% | 91 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 34.93mm | 15.88mm | 17.45mm | 1°C | 125°C | |||||
Each | 1+ € 5,430 | Min: 1 / Meerdere: 1 | 25kohm | 1Turns | Linear | 1W | ± 20% | 91 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 34.93mm | 15.88mm | 17.45mm | 1°C | 125°C |