3292 Series Trimmer Potentiometers:
4 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 13,080 3+ € 12,730 5+ € 11,790 10+ € 10,850 20+ € 10,140 Meer prijzen... | Min: 1 / Meerdere: 1 | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 25Turns | 3292 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 3.81mm | 9.53mm | -65°C | 150°C | |||||
2813602 | Each | 100+ € 22,020 | Min: 100 / Meerdere: 100 | Multi Turn | Cermet | Top Adjust | 1kohm | Through Hole | 25Turns | 3292 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 0 | 9.53mm | -65°C | 150°C | ||||
2813603 | Each | 1+ € 20,950 | Min: 1 / Meerdere: 1 | Multi Turn | Cermet | Top Adjust | 200ohm | Through Hole | 25Turns | 3292 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 0 | 9.53mm | -65°C | 150°C | ||||
Each | 1+ € 17,830 4+ € 15,980 10+ € 13,770 | Min: 1 / Meerdere: 1 | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 25Turns | 3292 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 3.81mm | 9.53mm | -65°C | 150°C |