excl. BTW

301ohm Chip SMD Resistors:

240 gevonden producten
Vind een enorm aanbod van 301ohm Chip SMD Resistors in Farnell Nederland. We hebben een groot assortiment Chip SMD Resistors op voorraad, zoals 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors van 's werelds beste fabrikanten, waaronder: Panasonic, Holsworthy - Te Connectivity, Yageo, Vishay & Multicomp Pro.
Weergeven
Koper
Ingenieur
Fabrikant
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3495444

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,0089
100+
€ 0,0073
500+
€ 0,0057
2500+
€ 0,0052
5000+
€ 0,0046
Meer prijzen...
Min: 10 / Meerdere: 10
301ohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
2339541

RoHS

Each (Supplied on Full Reel)
Volle reel
Verpakkingsopties
5000+
€ 0,044
Min: 5000 / Meerdere: 5000
301ohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
1810449

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,0679
100+
€ 0,0487
500+
€ 0,0439
1000+
€ 0,0377
2500+
€ 0,0369
Min: 10 / Meerdere: 10
301ohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2122298

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
Verpakkingsopties
5000+
€ 0,0035
Min: 5000 / Meerdere: 5000
301ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
3495444RL

RoHS

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
500+
€ 0,0057
2500+
€ 0,0052
5000+
€ 0,0046
10000+
€ 0,004
Min: 500 / Meerdere: 10
301ohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
3228970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,379
100+
€ 0,310
500+
€ 0,274
1000+
€ 0,234
2500+
€ 0,202
Meer prijzen...
Min: 10 / Meerdere: 10
301ohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3228970RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
100+
€ 0,310
500+
€ 0,274
1000+
€ 0,234
2500+
€ 0,202
5000+
€ 0,187
Min: 100 / Meerdere: 10
301ohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
4150403

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
Verpakkingsopties
10000+
€ 0,0019
Min: 10000 / Meerdere: 10000
301ohm
0
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
1810449RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
500+
€ 0,0439
1000+
€ 0,0377
2500+
€ 0,0369
Min: 500 / Meerdere: 10
301ohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2908291

RoHS

Date/Lot Code

Each
10+
€ 0,0171
100+
€ 0,0105
500+
€ 0,007
1000+
€ 0,0044
2500+
€ 0,0038
Meer prijzen...
Min: 10 / Meerdere: 10
301ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CR Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
3495808

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,0086
100+
€ 0,0067
500+
€ 0,0066
1000+
€ 0,005
2500+
€ 0,0039
Min: 10 / Meerdere: 10
301ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2141325

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,0247
100+
€ 0,0147
500+
€ 0,0133
1000+
€ 0,0119
2500+
€ 0,0098
Min: 10 / Meerdere: 10
301ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2326820

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,168
100+
€ 0,080
500+
€ 0,0685
1000+
€ 0,0572
2500+
€ 0,0503
Meer prijzen...
Min: 10 / Meerdere: 10
301ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1652980

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,0372
100+
€ 0,020
500+
€ 0,0162
1000+
€ 0,0136
2500+
€ 0,0112
Meer prijzen...
Min: 10 / Meerdere: 10
301ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2337768

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,248
100+
€ 0,117
500+
€ 0,0796
1000+
€ 0,0685
2500+
€ 0,0571
Min: 10 / Meerdere: 10
301ohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2338443

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,321
100+
€ 0,141
500+
€ 0,109
1000+
€ 0,0905
2500+
€ 0,0811
Min: 10 / Meerdere: 10
301ohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
Precision
MCWF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2563529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,0779
100+
€ 0,0617
500+
€ 0,057
2500+
€ 0,0513
5000+
€ 0,0494
Meer prijzen...
Min: 10 / Meerdere: 10
301ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3495808RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
500+
€ 0,0066
1000+
€ 0,005
2500+
€ 0,0039
Min: 500 / Meerdere: 10
301ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2141325RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
500+
€ 0,0133
1000+
€ 0,0119
2500+
€ 0,0098
Min: 500 / Meerdere: 10
301ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2326820RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
500+
€ 0,0685
1000+
€ 0,0572
2500+
€ 0,0503
5000+
€ 0,0311
Min: 500 / Meerdere: 10
301ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2908223

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,0057
100+
€ 0,0038
500+
€ 0,0028
2500+
€ 0,0021
5000+
€ 0,002
Meer prijzen...
Min: 10 / Meerdere: 10
301ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2694289

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,198
100+
€ 0,0939
500+
€ 0,0637
1000+
€ 0,0549
2500+
€ 0,0458
Meer prijzen...
Min: 10 / Meerdere: 10
301ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
3495588

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,0067
100+
€ 0,0057
500+
€ 0,0048
2500+
€ 0,0038
5000+
€ 0,0037
Min: 10 / Meerdere: 10
301ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
3495588RL

RoHS

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
500+
€ 0,0048
2500+
€ 0,0038
5000+
€ 0,0037
Min: 500 / Meerdere: 10
301ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
3496025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,0114
100+
€ 0,0095
500+
€ 0,0081
1000+
€ 0,0067
2500+
€ 0,0066
Min: 10 / Meerdere: 10
301ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
1-25 van 240 artikelen
van 10 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY