excl. BTW

309ohm Chip SMD Resistors:

190 gevonden producten
Vind een enorm aanbod van 309ohm Chip SMD Resistors in Farnell Nederland. We hebben een groot assortiment Chip SMD Resistors op voorraad, zoals 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors van 's werelds beste fabrikanten, waaronder: Panasonic, Holsworthy - Te Connectivity, Multicomp Pro, Yageo & Neohm - Te Connectivity.
Weergeven
Koper
Ingenieur
Fabrikant
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2303100

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,0182
100+
€ 0,0104
500+
€ 0,0081
1000+
€ 0,0057
2500+
€ 0,0044
Meer prijzen...
Min: 10 / Meerdere: 10
309ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2303100RL

RoHS

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
500+
€ 0,0081
1000+
€ 0,0057
2500+
€ 0,0044
5000+
€ 0,004
Min: 500 / Meerdere: 10
309ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2615651

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
Verpakkingsopties
1000+
€ 0,105
Min: 1000 / Meerdere: 1000
309ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2303492RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
500+
€ 0,0159
1000+
€ 0,0144
Min: 500 / Meerdere: 10
309ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2303492

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,0269
100+
€ 0,0174
500+
€ 0,0159
1000+
€ 0,0144
Min: 10 / Meerdere: 10
309ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2338447

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,184
100+
€ 0,121
500+
€ 0,103
1000+
€ 0,0851
2500+
€ 0,0782
Min: 10 / Meerdere: 10
309ohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2138882

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,0399
100+
€ 0,0195
500+
€ 0,0166
1000+
€ 0,0136
2500+
€ 0,0126
Min: 10 / Meerdere: 10
309ohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2140723

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,0197
100+
€ 0,0142
500+
€ 0,0115
2500+
€ 0,0095
5000+
€ 0,0092
Meer prijzen...
Min: 10 / Meerdere: 10
309ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2338447RL

RoHS

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
100+
€ 0,121
500+
€ 0,103
1000+
€ 0,0851
2500+
€ 0,0782
Min: 100 / Meerdere: 10
309ohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2694816

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,005
100+
€ 0,0047
500+
€ 0,0044
1000+
€ 0,0036
2500+
€ 0,003
Meer prijzen...
Min: 10 / Meerdere: 10
309ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2138882RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
500+
€ 0,0166
1000+
€ 0,0136
2500+
€ 0,0126
Min: 500 / Meerdere: 10
309ohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2326821

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,0929
100+
€ 0,0536
500+
€ 0,045
1000+
€ 0,0364
2500+
€ 0,0335
Meer prijzen...
Min: 10 / Meerdere: 10
309ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2140723RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
500+
€ 0,0115
2500+
€ 0,0095
5000+
€ 0,0092
10000+
€ 0,0089
Min: 500 / Meerdere: 10
309ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2340219

RoHS

Each (Supplied on Full Reel)
Volle reel
Verpakkingsopties
5000+
€ 0,0771
Min: 5000 / Meerdere: 5000
309ohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2397646

RoHS

Each (Supplied on Full Reel)
Volle reel
Verpakkingsopties
5000+
€ 0,0082
Min: 5000 / Meerdere: 5000
309ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2326821RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
500+
€ 0,045
1000+
€ 0,0364
2500+
€ 0,0335
5000+
€ 0,0285
Min: 500 / Meerdere: 10
309ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2694816RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
500+
€ 0,0044
1000+
€ 0,0036
2500+
€ 0,003
5000+
€ 0,0021
Min: 500 / Meerdere: 10
309ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
3578760RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
100+
€ 0,326
250+
€ 0,316
500+
€ 0,305
1000+
€ 0,260
Min: 100 / Meerdere: 1
309ohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3578760

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
€ 0,503
50+
€ 0,370
100+
€ 0,326
250+
€ 0,316
500+
€ 0,305
Meer prijzen...
Min: 1 / Meerdere: 1
309ohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
2687738RL

RoHS

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
50+
€ 0,561
Min: 100 / Meerdere: 1
309ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision
RN73 Series
± 10ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
2687738

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
1+
€ 0,961
50+
€ 0,561
Min: 1 / Meerdere: 1
309ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision
RN73 Series
± 10ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
3229102

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
1+
€ 0,833
50+
€ 0,529
100+
€ 0,416
250+
€ 0,401
500+
€ 0,385
Meer prijzen...
Min: 1 / Meerdere: 1
309ohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3229102RL

RoHS

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
100+
€ 0,416
250+
€ 0,401
500+
€ 0,385
1000+
€ 0,367
Min: 100 / Meerdere: 1
309ohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
4149083RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
500+
€ 0,0072
1000+
€ 0,0067
2500+
€ 0,0054
5000+
€ 0,004
Min: 500 / Meerdere: 10
309ohm
0
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
4164486

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
Verpakkingsopties
5000+
€ 0,0098
Min: 5000 / Meerdere: 5000
309ohm
0
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 van 190 artikelen
van 8 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY