excl. BTW

0.91ohm Current Sense SMD Resistors:

69 gevonden producten
Vind een enorm aanbod van 0.91ohm Current Sense SMD Resistors in Farnell Nederland. We hebben een groot assortiment Current Sense SMD Resistors op voorraad, zoals 0.01ohm, 0.1ohm, 0.02ohm & 0.05ohm Current Sense SMD Resistors van 's werelds beste fabrikanten, waaronder: Panasonic, Eaton Bussmann, Yageo, Bourns & Rohm.
Weergeven
Koper
Ingenieur
Fabrikant
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
4010084RL

RoHS

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
10+
€ 0,260
Min: 100 / Meerdere: 10
0.91ohm
LTR Series
0612 [1632 Metric]
1.5W
0
Thick Film
± 100ppm/°C
1.6mm
3.2mm
0.58mm
-55°C
155°C
AEC-Q200
4010084

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,260
Min: 10 / Meerdere: 10
0.91ohm
LTR Series
0612 [1632 Metric]
1.5W
0
Thick Film
± 100ppm/°C
1.6mm
3.2mm
0.58mm
-55°C
155°C
AEC-Q200
1865263

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,200
100+
€ 0,129
500+
€ 0,118
1000+
€ 0,0953
2000+
€ 0,0863
Meer prijzen...
Min: 10 / Meerdere: 10
0.91ohm
CRM Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
1838706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
€ 0,680
50+
€ 0,330
250+
€ 0,265
500+
€ 0,253
1000+
€ 0,240
Meer prijzen...
Min: 5 / Meerdere: 5
0.91ohm
RCWE Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
6.3mm
3.15mm
0.6mm
-55°C
155°C
AEC-Q200
2381092

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,201
100+
€ 0,148
500+
€ 0,118
1000+
€ 0,106
2500+
€ 0,0948
Meer prijzen...
Min: 10 / Meerdere: 10
0.91ohm
ERJ-S6Q Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 150ppm/°C
2.01mm
1.25mm
0.55mm
-55°C
155°C
AEC-Q200
1838706RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
50+
€ 0,330
250+
€ 0,265
500+
€ 0,253
1000+
€ 0,240
2000+
€ 0,220
Min: 100 / Meerdere: 5
0.91ohm
RCWE Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
6.3mm
3.15mm
0.6mm
-55°C
155°C
AEC-Q200
2328174

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,464
100+
€ 0,383
500+
€ 0,324
1000+
€ 0,297
2000+
€ 0,287
Meer prijzen...
Min: 10 / Meerdere: 10
0.91ohm
CRM Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
6.3mm
3.1mm
0.6mm
-55°C
155°C
-
1865263RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
100+
€ 0,129
500+
€ 0,118
1000+
€ 0,0953
2000+
€ 0,0863
4000+
€ 0,0772
Min: 100 / Meerdere: 10
0.91ohm
CRM Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
2381092RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
500+
€ 0,118
1000+
€ 0,106
2500+
€ 0,0948
5000+
€ 0,085
Min: 500 / Meerdere: 10
0.91ohm
ERJ-S6Q Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 150ppm/°C
2.01mm
1.25mm
0.55mm
-55°C
155°C
AEC-Q200
2328174RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
100+
€ 0,383
500+
€ 0,324
1000+
€ 0,297
2000+
€ 0,287
4000+
€ 0,276
Min: 100 / Meerdere: 10
0.91ohm
CRM Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
6.3mm
3.1mm
0.6mm
-55°C
155°C
-
3828838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
€ 1,240
10+
€ 1,050
25+
€ 0,969
50+
€ 0,893
100+
€ 0,820
Meer prijzen...
Min: 1 / Meerdere: 1
0.91ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
-
3828838RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
100+
€ 0,820
300+
€ 0,746
Min: 100 / Meerdere: 1
0.91ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
-
4070737RL

RoHS

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
500+
€ 0,0521
1000+
€ 0,0431
2500+
€ 0,0396
5000+
€ 0,036
Min: 500 / Meerdere: 10
0.91ohm
MFL Series
0603 [1608 Metric]
125mW
0
Metal Film
± 200ppm/°C
1.6mm
0.8mm
0.45mm
-55°C
155°C
-
4070758RL

RoHS

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
500+
€ 0,0495
1000+
€ 0,0451
2500+
€ 0,0442
Min: 500 / Meerdere: 10
0.91ohm
MFLA Series
0805 [2012 Metric]
250mW
0
Metal Film
± 200ppm/°C
2mm
1.25mm
0.5mm
-55°C
155°C
AEC-Q200
4169898RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
10+
€ 0,202
100+
€ 0,156
500+
€ 0,126
1000+
€ 0,120
2000+
€ 0,113
Meer prijzen...
Min: 10 / Meerdere: 10
0.91ohm
PE_L Series
2512 [6432 Metric]
2W
± 5%
Metal Film
± 100ppm/°C
6.35mm
3.18mm
0.64mm
-55°C
170°C
AEC-Q200
4070716

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,110
100+
€ 0,0634
500+
€ 0,0564
2500+
€ 0,0413
5000+
€ 0,0375
Min: 10 / Meerdere: 10
0.91ohm
MFL Series
0402 [1005 Metric]
63mW
0
Metal Film
± 200ppm/°C
1mm
0.5mm
0.35mm
-55°C
155°C
-
4070785RL

RoHS

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
500+
€ 0,0815
1000+
€ 0,0721
2500+
€ 0,0652
5000+
€ 0,0582
Min: 500 / Meerdere: 10
0.91ohm
MFLA Series
1206 [3216 Metric]
500mW
0
Metal Film
± 100ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
AEC-Q200
4070716RL

RoHS

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
500+
€ 0,0564
2500+
€ 0,0413
5000+
€ 0,0375
Min: 500 / Meerdere: 10
0.91ohm
MFL Series
0402 [1005 Metric]
63mW
0
Metal Film
± 200ppm/°C
1mm
0.5mm
0.35mm
-55°C
155°C
-
4070785

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,154
100+
€ 0,102
500+
€ 0,0815
1000+
€ 0,0721
2500+
€ 0,0652
Meer prijzen...
Min: 10 / Meerdere: 10
0.91ohm
MFLA Series
1206 [3216 Metric]
500mW
0
Metal Film
± 100ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
AEC-Q200
4070758

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,0978
100+
€ 0,0642
500+
€ 0,0495
1000+
€ 0,0451
2500+
€ 0,0442
Min: 10 / Meerdere: 10
0.91ohm
MFLA Series
0805 [2012 Metric]
250mW
0
Metal Film
± 200ppm/°C
2mm
1.25mm
0.5mm
-55°C
155°C
AEC-Q200
4227537RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
100+
€ 0,264
500+
€ 0,214
1000+
€ 0,191
2500+
€ 0,172
5000+
€ 0,156
Min: 100 / Meerdere: 10
0.91ohm
LTR Series
0508 [1220 Metric]
1W
0
Thick Film
0ppm/°C to +100ppm/°C
1.2mm
2mm
0.55mm
-55°C
155°C
AEC-Q200
4169898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,202
100+
€ 0,156
500+
€ 0,126
1000+
€ 0,120
2000+
€ 0,113
Meer prijzen...
Min: 10 / Meerdere: 10
0.91ohm
PE_L Series
2512 [6432 Metric]
2W
± 5%
Metal Film
± 100ppm/°C
6.35mm
3.18mm
0.64mm
-55°C
170°C
AEC-Q200
4227537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,343
100+
€ 0,264
500+
€ 0,214
1000+
€ 0,191
2500+
€ 0,172
Meer prijzen...
Min: 10 / Meerdere: 10
0.91ohm
LTR Series
0508 [1220 Metric]
1W
0
Thick Film
0ppm/°C to +100ppm/°C
1.2mm
2mm
0.55mm
-55°C
155°C
AEC-Q200
4070737

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,103
100+
€ 0,0677
500+
€ 0,0521
1000+
€ 0,0431
2500+
€ 0,0396
Meer prijzen...
Min: 10 / Meerdere: 10
0.91ohm
MFL Series
0603 [1608 Metric]
125mW
0
Metal Film
± 200ppm/°C
1.6mm
0.8mm
0.45mm
-55°C
155°C
-
3596012

Date/Lot Code

TE CONNECTIVITY
Each (Supplied on Cut Tape)
Afgesneden tape
1+
€ 1,830
Min: 1 / Meerdere: 1
0.91ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
-
1-25 van 69 artikelen
van 3 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY