excl. BTW

13ohm Fixed Network Resistors:

11 gevonden producten
Vind een enorm aanbod van 13ohm Fixed Network Resistors in Farnell Nederland. We hebben een groot assortiment Fixed Network Resistors op voorraad, zoals 10kohm, 1kohm, 100kohm & 4.7kohm Fixed Network Resistors van 's werelds beste fabrikanten, waaronder: Panasonic.
Weergeven
Koper
Ingenieur
Fabrikant
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3343038

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
15000+
€ 0,017
Min: 15000 / Meerdere: 15000
13ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
EXB-38V Series
-55°C
125°C
AEC-Q200
3342474

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
€ 0,0186
Min: 10000 / Meerdere: 10000
13ohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.65mm
-
1mm
1mm
0.35mm
EXB-24V Series
-55°C
125°C
AEC-Q200
3342629

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
€ 0,0198
Min: 10000 / Meerdere: 10000
13ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
EXB-28V Series
-55°C
125°C
AEC-Q200
3342283

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
€ 0,0468
Min: 10000 / Meerdere: 10000
13ohm
Isolated
2Resistors
0302 [0806 Metric]
Convex
± 5%
12.5V
31mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
-
0.8mm
0.6mm
0.35mm
EXB-14V Series
-55°C
125°C
-
3343340

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
20000+
€ 0,0199
Min: 20000 / Meerdere: 20000
13ohm
Isolated
4Resistors
0804 [2010 Metric]
Concave
± 5%
50V
31mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
EXB-N8V Series
-55°C
125°C
-
3343511

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
2500+
€ 0,134
Min: 2500 / Meerdere: 2500
13ohm
Isolated
4Resistors
2009 [5122 Metric]
Concave
± 5%
100V
100mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
1.27mm
-
5.08mm
2.2mm
0.7mm
EXB-S8V Series
-55°C
125°C
-
3343846

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
€ 0,0264
Min: 10000 / Meerdere: 10000
13ohm
Isolated
2Resistors
0606 [1616 Metric]
Concave
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
1.6mm
1.6mm
0.6mm
EXB-V4V Series
-55°C
125°C
-
3343997

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
€ 0,0272
Min: 10000 / Meerdere: 10000
13ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.6mm
EXB-V8V Series
-55°C
125°C
-
3342755

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
5000+
€ 0,070
Min: 5000 / Meerdere: 5000
13ohm
Isolated
8Resistors
1506 [3816 Metric]
Convex
± 5%
25V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
250mW
3.8mm
1.6mm
0.45mm
EXB-2HV Series
-55°C
125°C
AEC-Q200
3342887

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
€ 0,0227
Min: 10000 / Meerdere: 10000
13ohm
Isolated
2Resistors
0606 [1616 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
1.6mm
1.6mm
0.5mm
EXB-34V Series
-55°C
125°C
AEC-Q200
3343647

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
€ 0,0183
Min: 10000 / Meerdere: 10000
13ohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.65mm
-
1mm
1mm
0.35mm
EXB-U24 Series
-55°C
125°C
AEC-Q200
1-11 van 11 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY