RH Series Panel / Chassis Mount Resistors:
40 gevonden productenVind een enorm aanbod van RH Series Panel / Chassis Mount Resistors in Farnell Nederland. We hebben een groot assortiment Panel / Chassis Mount Resistors op voorraad, zoals HS Series, TE Series, CJP Series & THS Series Panel / Chassis Mount Resistors van 's werelds beste fabrikanten, waaronder: Vishay.
Weergeven
Koper
Ingenieur
Fabrikant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 11,880 10+ € 9,370 20+ € 9,180 | Min: 1 / Meerdere: 1 | 25ohm | RH Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ € 14,580 10+ € 9,160 20+ € 8,980 | Min: 1 / Meerdere: 1 | 6ohm | RH Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ € 10,360 5+ € 9,280 10+ € 7,380 20+ € 7,140 40+ € 6,890 Meer prijzen... | Min: 1 / Meerdere: 1 | 10kohm | RH Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
1653237 | Each | 1+ € 9,340 10+ € 6,330 20+ € 6,200 | Min: 1 / Meerdere: 1 | 10kohm | RH Series | 25W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Panel Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||
1703813 | Each | 1+ € 8,140 5+ € 7,300 10+ € 6,450 20+ € 6,150 40+ € 5,840 Meer prijzen... | Min: 1 / Meerdere: 1 | 25ohm | RH Series | 25W | ± 1% | Solder Lug | - | Wirewound | ± 30ppm/°C | - | Panel Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||
1692558 | Each | 1+ € 8,500 10+ € 6,140 20+ € 6,110 | Min: 1 / Meerdere: 1 | 1ohm | RH Series | 25W | ± 1% | Solder Lug | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||
Each | 1+ € 12,150 10+ € 8,690 20+ € 7,640 | Min: 1 / Meerdere: 1 | 1ohm | RH Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ € 23,530 10+ € 17,280 20+ € 15,120 | Min: 1 / Meerdere: 1 | 0.1ohm | RH Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 100ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ € 12,360 10+ € 9,160 20+ € 7,770 | Min: 1 / Meerdere: 1 | 47ohm | RH Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ € 9,620 10+ € 6,650 20+ € 6,520 | Min: 1 / Meerdere: 1 | 4ohm | RH Series | 25W | ± 1% | Solder Lug | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ € 15,940 10+ € 11,660 20+ € 11,430 | Min: 1 / Meerdere: 1 | 100kohm | RH Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ € 11,110 10+ € 8,230 20+ € 6,980 | Min: 1 / Meerdere: 1 | 16ohm | RH Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ € 12,050 10+ € 8,930 20+ € 7,580 | Min: 1 / Meerdere: 1 | 5ohm | RH Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ € 11,790 10+ € 8,810 20+ € 8,630 | Min: 1 / Meerdere: 1 | 12ohm | RH Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
1703814 | Each | 1+ € 29,390 10+ € 21,250 20+ € 19,050 | Min: 1 / Meerdere: 1 | 4ohm | RH Series | 50W | ± 1% | Solder Lug | 1.285kV | Wirewound | ± 15ppm/°C | High Stability | Panel Mount | 50mm | 29.4mm | 15mm | -55°C | 200°C | - | ||||
Each | 1+ € 10,090 10+ € 9,160 20+ € 7,770 | Min: 1 / Meerdere: 1 | 3.3ohm | RH Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ € 7,070 10+ € 5,240 20+ € 4,440 | Min: 1 / Meerdere: 1 | 10kohm | RH Series | 12.5W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 19.05mm | 20.32mm | 9.91mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ € 7,750 10+ € 5,320 20+ € 4,550 | Min: 1 / Meerdere: 1 | 100kohm | RH Series | 7.5W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 15.24mm | 16.41mm | 8.13mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ € 8,670 10+ € 6,420 20+ € 5,450 | Min: 1 / Meerdere: 1 | 220ohm | RH Series | 7.5W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 15.24mm | 16.41mm | 8.13mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ € 5,710 10+ € 5,160 20+ € 5,060 | Min: 1 / Meerdere: 1 | 8ohm | RH Series | 25W | ± 1% | Solder Lug | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ € 8,820 10+ € 6,530 20+ € 5,540 | Min: 1 / Meerdere: 1 | 1ohm | RH Series | 7.5W | ± 1% | Solder Lug | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 15.24mm | 16.41mm | 8.13mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ € 9,230 10+ € 7,270 20+ € 6,170 | Min: 1 / Meerdere: 1 | 20ohm | RH Series | 25W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ € 9,400 10+ € 7,870 20+ € 7,580 | Min: 1 / Meerdere: 1 | 40ohm | RH Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -65°C | 175°C | MIL-PRF-18546 | |||||
Each | 1+ € 7,780 10+ € 5,790 20+ € 5,670 | Min: 1 / Meerdere: 1 | 10kohm | RH Series | 25W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ € 10,730 10+ € 9,270 20+ € 9,080 | Min: 1 / Meerdere: 1 | 0.1ohm | RH Series | 25W | ± 1% | Solder Lug | - | Wirewound | ± 100ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 |