Through Hole Resistors:
22 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VPG FOIL RESISTORS | Each | 1+ € 62,530 3+ € 55,980 5+ € 53,080 10+ € 50,180 20+ € 45,770 Meer prijzen... | Min: 1 / Meerdere: 1 | 499kohm | MATF Series | 200mW | ± 0.01% | Radial Leaded | 300V | Thin Film | ± 1ppm/°C | Precision | - | 7.9mm | 2.8mm | -65°C | 125°C | ||||
Each | 1+ € 21,190 10+ € 15,540 20+ € 14,680 | Min: 1 / Meerdere: 1 | 100ohm | MC Series | 300mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Ultra Precision | - | 7.9mm | 2.3mm | -65°C | 175°C | |||||
Each | 1+ € 20,030 10+ € 16,350 20+ € 14,620 | Min: 1 / Meerdere: 1 | 20kohm | MC Series | 300mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Ultra Precision | - | 7.9mm | 2.3mm | -65°C | 175°C | |||||
Each | 1+ € 22,260 10+ € 18,830 20+ € 13,790 | Min: 1 / Meerdere: 1 | 250ohm | MC Series | 300mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Ultra Precision | - | 7.9mm | 2.3mm | -65°C | 175°C | |||||
VPG FOIL RESISTORS | Each | 1+ € 61,990 3+ € 55,500 5+ € 52,630 10+ € 49,760 20+ € 45,370 | Min: 1 / Meerdere: 1 | 330kohm | MATF Series | 200mW | ± 0.01% | Radial Leaded | 300V | Thin Film | ± 1ppm/°C | Precision | - | 7.9mm | 2.8mm | -65°C | 125°C | ||||
VPG FOIL RESISTORS | Each | 1+ € 169,850 5+ € 136,330 10+ € 124,330 | Min: 1 / Meerdere: 1 | 1Mohm | MATF Series | 200mW | ± 0.01% | Radial Leaded | 300V | Thin Film | ± 1ppm/°C | Precision | - | 7.9mm | 2.8mm | -65°C | 125°C | ||||
VPG FOIL RESISTORS | Each | 1+ € 63,640 3+ € 56,980 5+ € 54,030 10+ € 51,080 20+ € 46,580 Meer prijzen... | Min: 1 / Meerdere: 1 | 560kohm | MATF Series | 200mW | ± 0.01% | Radial Leaded | 300V | Thin Film | ± 1ppm/°C | Precision | - | 7.9mm | 2.8mm | -65°C | 125°C | ||||
VPG FOIL RESISTORS | Each | 1+ € 54,880 3+ € 49,430 5+ € 44,250 10+ € 39,680 20+ € 36,180 | Min: 1 / Meerdere: 1 | 10Mohm | MATF Series | 200mW | ± 0.05% | Radial Leaded | 300V | Thin Film | ± 2.5ppm/°C | Precision | - | 7.9mm | 2.8mm | -65°C | 125°C | ||||
VPG FOIL RESISTORS | Each | 1+ € 61,990 3+ € 55,500 5+ € 52,630 10+ € 49,760 20+ € 45,370 Meer prijzen... | Min: 1 / Meerdere: 1 | 270kohm | MATF Series | 200mW | ± 0.01% | Radial Leaded | 300V | Thin Film | ± 1ppm/°C | Precision | - | 7.9mm | 2.8mm | -65°C | 125°C | ||||
VPG FOIL RESISTORS | Each | 1+ € 98,300 3+ € 89,740 5+ € 83,400 10+ € 76,930 20+ € 71,890 Meer prijzen... | Min: 1 / Meerdere: 1 | 4.7Mohm | MATF Series | 200mW | ± 0.05% | Radial Leaded | 300V | Thin Film | ± 2.5ppm/°C | Precision | - | 7.9mm | 2.8mm | -65°C | 125°C | ||||
VPG FOIL RESISTORS | Each | 1+ € 62,530 3+ € 55,980 5+ € 53,080 10+ € 50,180 20+ € 45,770 Meer prijzen... | Min: 1 / Meerdere: 1 | 390kohm | MATF Series | 200mW | ± 0.01% | Radial Leaded | 300V | Thin Film | ± 1ppm/°C | Precision | - | 7.9mm | 2.8mm | -65°C | 125°C | ||||
VPG FOIL RESISTORS | Each | 1+ € 54,420 3+ € 49,000 5+ € 43,880 10+ € 39,330 20+ € 35,870 Meer prijzen... | Min: 1 / Meerdere: 1 | 9Mohm | MATF Series | 200mW | ± 0.05% | Radial Leaded | 300V | Thin Film | ± 2.5ppm/°C | Precision | - | 7.9mm | 2.8mm | -65°C | 125°C | ||||
VPG FOIL RESISTORS | Each | 1+ € 63,640 3+ € 56,980 5+ € 54,030 10+ € 51,080 20+ € 46,580 Meer prijzen... | Min: 1 / Meerdere: 1 | 820kohm | MATF Series | 200mW | ± 0.01% | Radial Leaded | 300V | Thin Film | ± 1ppm/°C | Precision | - | 7.9mm | 2.8mm | -65°C | 125°C | ||||
VPG FOIL RESISTORS | Each | 1+ € 43,910 3+ € 39,540 5+ € 35,400 10+ € 31,740 20+ € 31,110 | Min: 1 / Meerdere: 1 | 2Mohm | MATF Series | 200mW | ± 0.05% | Radial Leaded | 300V | Thin Film | ± 2.5ppm/°C | Precision | - | 7.9mm | 2.8mm | -65°C | 125°C | ||||
VPG FOIL RESISTORS | Each | 1+ € 169,850 5+ € 136,330 10+ € 124,330 | Min: 1 / Meerdere: 1 | 680kohm | MATF Series | 200mW | ± 0.01% | Radial Leaded | 300V | Thin Film | ± 1ppm/°C | Precision | - | 7.9mm | 2.8mm | -65°C | 125°C | ||||
VPG FOIL RESISTORS | Each | 1+ € 61,990 3+ € 55,500 5+ € 52,630 10+ € 49,760 20+ € 45,370 Meer prijzen... | Min: 1 / Meerdere: 1 | 470kohm | MATF Series | 200mW | ± 0.01% | Radial Leaded | 300V | Thin Film | ± 1ppm/°C | Precision | - | 7.9mm | 2.8mm | -65°C | 125°C | ||||
VPG FOIL RESISTORS | Each | 1+ € 37,720 3+ € 33,970 5+ € 30,420 10+ € 27,270 20+ € 26,720 | Min: 1 / Meerdere: 1 | 7.5Mohm | MATF Series | 200mW | ± 0.05% | Radial Leaded | 300V | Thin Film | ± 10ppm/°C | Precision | - | 7.9mm | 2.8mm | -65°C | 125°C | ||||
VPG FOIL RESISTORS | Each | 1+ € 62,530 3+ € 55,980 5+ € 53,080 10+ € 50,180 20+ € 45,770 | Min: 1 / Meerdere: 1 | 200kohm | MATF Series | 200mW | ± 0.01% | Radial Leaded | 300V | Thin Film | ± 1ppm/°C | Precision | - | 7.9mm | 2.8mm | -65°C | 125°C | ||||
Each | 1+ € 33,640 10+ € 27,370 20+ € 24,280 | Min: 1 / Meerdere: 1 | 100ohm | MC Series | 300mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Ultra Precision | - | 7.9mm | 2.3mm | -65°C | 175°C | |||||
Each | 1+ € 21,650 10+ € 16,350 20+ € 14,760 | Min: 1 / Meerdere: 1 | 1Mohm | MC Series | 300mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Ultra Precision | - | 7.9mm | 2.3mm | -65°C | 175°C | |||||
Each | 1+ € 21,180 10+ € 16,720 20+ € 14,540 | Min: 1 / Meerdere: 1 | 350ohm | MC Series | 300mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Ultra Precision | - | 7.9mm | 2.3mm | -65°C | 175°C | |||||
Each | 2000+ € 1,070 | Min: 2000 / Meerdere: 2000 | 24.9ohm | Riedon UB Series | 1.5W | ± 1% | Axial Leaded | - | Wirewound | ± 20ppm/°C | High Power | 2mm | 7.9mm | - | -55°C | 250°C |