FLC Series Through Hole Resistors:
10 gevonden productenVind een enorm aanbod van FLC Series Through Hole Resistors in Farnell Nederland. We hebben een groot assortiment Through Hole Resistors op voorraad, zoals MFR Series, ROX Series, CFR Series & MRS25 Series Through Hole Resistors van 's werelds beste fabrikanten, waaronder: Vpg Foil Resistors.
Weergeven
Koper
Ingenieur
Fabrikant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VPG FOIL RESISTORS | Each | 1+ € 13,680 10+ € 10,050 20+ € 9,850 | Min: 1 / Meerdere: 1 | 100kohm | FLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Metal Foil | ± 5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ € 12,880 10+ € 9,820 20+ € 9,620 | Min: 1 / Meerdere: 1 | 2kohm | FLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ € 11,060 10+ € 9,340 20+ € 8,010 | Min: 1 / Meerdere: 1 | 10ohm | FLC Series | 250mW | ± 0.1% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ € 16,030 10+ € 13,090 20+ € 11,410 | Min: 1 / Meerdere: 1 | 50kohm | FLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ € 12,400 10+ € 10,030 20+ € 9,100 | Min: 1 / Meerdere: 1 | 5kohm | FLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ € 12,410 10+ € 10,510 20+ € 9,360 | Min: 1 / Meerdere: 1 | 1kohm | FLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ € 12,400 10+ € 10,030 20+ € 9,100 | Min: 1 / Meerdere: 1 | 500ohm | FLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ € 12,580 10+ € 10,330 20+ € 9,160 | Min: 1 / Meerdere: 1 | 20kohm | FLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ € 12,810 10+ € 9,820 20+ € 9,620 | Min: 1 / Meerdere: 1 | 10ohm | FLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ € 11,640 10+ € 8,790 20+ € 8,610 | Min: 1 / Meerdere: 1 | 50kohm | FLC Series | 250mW | ± 0.1% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C |