W20 Series Through Hole Resistors:
67 gevonden productenVind een enorm aanbod van W20 Series Through Hole Resistors in Farnell Nederland. We hebben een groot assortiment Through Hole Resistors op voorraad, zoals ROX Series, MFR Series, CFR Series & MRS25 Series Through Hole Resistors van 's werelds beste fabrikanten, waaronder: Tt Electronics / Welwyn.
Weergeven
Koper
Ingenieur
Fabrikant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / WELWYN | Each | 1+ € 3,310 10+ € 2,430 50+ € 1,270 100+ € 0,994 200+ € 0,862 Meer prijzen... | Min: 1 / Meerdere: 1 | 3kohm | W20 Series | 7W | ± 5% | Axial Leaded | 200V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 22mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 2,990 10+ € 1,810 50+ € 1,490 100+ € 1,310 200+ € 1,140 Meer prijzen... | Min: 1 / Meerdere: 1 | 0.47ohm | W20 Series | 7W | ± 5% | Axial Leaded | 200V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 22mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 1,900 50+ € 0,950 100+ € 0,769 250+ € 0,719 500+ € 0,669 Meer prijzen... | Min: 1 / Meerdere: 1 | 100ohm | W20 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 1,900 50+ € 0,758 100+ € 0,711 250+ € 0,637 500+ € 0,580 Meer prijzen... | Min: 1 / Meerdere: 1 | 680ohm | W20 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 3,380 50+ € 0,969 100+ € 0,895 250+ € 0,821 500+ € 0,712 Meer prijzen... | Min: 1 / Meerdere: 1 | 0.22ohm | W20 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 7,200 3+ € 6,270 5+ € 5,340 10+ € 4,410 20+ € 4,020 Meer prijzen... | Min: 1 / Meerdere: 1 | 100ohm | W20 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 2,540 10+ € 1,650 50+ € 1,520 100+ € 1,420 200+ € 1,330 Meer prijzen... | Min: 1 / Meerdere: 1 | 68ohm | W20 Series | 7W | ± 5% | Axial Leaded | 200V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 22mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 1,900 50+ € 0,972 100+ € 0,880 250+ € 0,754 500+ € 0,628 Meer prijzen... | Min: 1 / Meerdere: 1 | 270ohm | W20 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 1,900 50+ € 0,853 100+ € 0,793 250+ € 0,715 500+ € 0,636 Meer prijzen... | Min: 1 / Meerdere: 1 | 27ohm | W20 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 2,610 10+ € 1,500 50+ € 1,220 100+ € 1,070 200+ € 0,924 Meer prijzen... | Min: 1 / Meerdere: 1 | 47ohm | W20 Series | 7W | ± 5% | Axial Leaded | 200V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 22mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 1,900 50+ € 0,869 100+ € 0,794 250+ € 0,691 500+ € 0,587 Meer prijzen... | Min: 1 / Meerdere: 1 | 200ohm | W20 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 3,020 10+ € 1,800 50+ € 1,520 100+ € 1,400 200+ € 1,240 Meer prijzen... | Min: 1 / Meerdere: 1 | 7.5kohm | W20 Series | 7W | ± 5% | Axial Leaded | 200V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 22mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 3,640 10+ € 2,230 50+ € 1,940 100+ € 1,710 200+ € 1,510 Meer prijzen... | Min: 1 / Meerdere: 1 | 20kohm | W20 Series | 7W | ± 5% | Axial Leaded | 200V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 22mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 5,130 3+ € 4,700 5+ € 4,280 10+ € 3,850 20+ € 3,510 Meer prijzen... | Min: 1 / Meerdere: 1 | 22kohm | W20 Series | 10.5W | ± 5% | Axial Leaded | 500V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 38mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 2,540 10+ € 1,660 50+ € 1,620 100+ € 1,600 200+ € 1,160 Meer prijzen... | Min: 1 / Meerdere: 1 | 120ohm | W20 Series | 7W | ± 5% | Axial Leaded | 200V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 22mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 1,910 50+ € 1,050 100+ € 0,908 250+ € 0,854 500+ € 0,695 Meer prijzen... | Min: 1 / Meerdere: 1 | 0.47ohm | W20 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 1,900 50+ € 0,831 100+ € 0,755 250+ € 0,696 500+ € 0,636 Meer prijzen... | Min: 1 / Meerdere: 1 | 3kohm | W20 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 1,900 50+ € 0,900 100+ € 0,841 250+ € 0,750 500+ € 0,659 Meer prijzen... | Min: 1 / Meerdere: 1 | 300ohm | W20 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 2,530 10+ € 1,500 50+ € 1,220 100+ € 1,070 200+ € 0,929 Meer prijzen... | Min: 1 / Meerdere: 1 | 62ohm | W20 Series | 7W | ± 5% | Axial Leaded | 200V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 22mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 1,940 50+ € 1,010 100+ € 0,923 250+ € 0,808 500+ € 0,751 Meer prijzen... | Min: 1 / Meerdere: 1 | 3.9kohm | W20 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 5,500 3+ € 5,010 5+ € 4,510 10+ € 4,020 20+ € 3,590 Meer prijzen... | Min: 1 / Meerdere: 1 | 100ohm | W20 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 1,900 50+ € 0,850 100+ € 0,736 250+ € 0,622 500+ € 0,523 Meer prijzen... | Min: 1 / Meerdere: 1 | 1.2kohm | W20 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 1,900 50+ € 1,030 100+ € 0,972 250+ € 0,956 500+ € 0,940 Meer prijzen... | Min: 1 / Meerdere: 1 | 5.6ohm | W20 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 1,900 50+ € 0,972 100+ € 0,891 250+ € 0,889 500+ € 0,887 Meer prijzen... | Min: 1 / Meerdere: 1 | 82ohm | W20 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 3,020 10+ € 1,800 50+ € 1,490 100+ € 1,390 200+ € 1,290 Meer prijzen... | Min: 1 / Meerdere: 1 | 6.8kohm | W20 Series | 7W | ± 5% | Axial Leaded | 200V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 22mm | -55°C | 350°C |