0
0 artikelen€ 0,00
excl. BTW
excl. BTW

Programmable High Voltage DC / DC Converters:

34 gevonden producten
Vind een enorm aanbod van Programmable High Voltage DC / DC Converters in Farnell Nederland. We hebben een groot assortiment High Voltage DC / DC Converters op voorraad, zoals Fixed, Adjustable, Adjustable, Programmable & Fixed High Voltage DC / DC Converters van 's werelds beste fabrikanten, waaronder: Xp Power.
Weergeven
Koper
Ingenieur
Fabrikant
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Width
Height
Depth
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2565451

RoHS

Each
1+
€ 309,470
5+
€ 304,820
10+
€ 300,180
50+
€ 252,960
100+
€ 244,880
Min: 1 / Meerdere: 1
Regulated
Negative Output
Programmable
1W
1W
1mA
Through Hole
0V
-1kV
11.5V
15.5V
CA Series
27.94mm
12.7mm
44.45mm
3790254

RoHS

Each
1+
€ 743,580
5+
€ 732,430
10+
€ 721,270
50+
€ 607,800
100+
€ 588,400
Min: 1 / Meerdere: 1
Regulated
Negative Output
Programmable
-
30W
15mA
Through Hole
0V
2kV
22V
30V
HRL30 Series
-
-
-
3790251

RoHS

Each
1+
€ 603,940
Min: 1 / Meerdere: 1
Regulated
Negative Output
Programmable
-
30W
20mA
Through Hole
0V
1.5kV
22V
30V
HRL30 Series
-
-
-
4335655

RoHS

Each
1+
€ 600,360
5+
€ 591,350
10+
€ 582,350
50+
€ 564,340
100+
€ 546,330
Min: 1 / Meerdere: 1
Regulated
Negative Output
Programmable
-
30W
150mA
Through Hole
0V
-200V
22V
30V
HRL30 Series
-
-
-
4335659

RoHS

Each
1+
€ 904,040
5+
€ 890,480
10+
€ 876,920
50+
€ 738,950
100+
€ 715,380
Min: 1 / Meerdere: 1
Regulated
Negative Output
Programmable
-
30W
10mA
Through Hole
0V
-3kV
22V
30V
HRL30 Series
-
-
-
4335657

RoHS

Each
1+
€ 665,310
5+
€ 655,330
10+
€ 645,350
50+
€ 543,820
100+
€ 526,470
Min: 1 / Meerdere: 1
Regulated
Negative Output
Programmable
-
30W
85.7mA
Through Hole
-
-350V
22V
30V
HRL30 Series
-
-
-
4335660

RoHS

Each
1+
€ 990,140
5+
€ 975,290
10+
€ 960,430
50+
€ 809,330
100+
€ 783,500
Min: 1 / Meerdere: 1
Regulated
Positive Output
Programmable
-
30W
7.5mA
Through Hole
0V
4kV
22V
30V
HRL30 Series
-
-
-
4335654

RoHS

Each
1+
€ 665,310
5+
€ 655,330
10+
€ 645,350
50+
€ 543,820
100+
€ 526,470
Min: 1 / Meerdere: 1
Regulated
Positive Output
Programmable
-
30W
150mA
Through Hole
-
200V
22V
30V
HRL30 Series
-
-
-
4335658

RoHS

Each
1+
€ 904,040
5+
€ 890,480
10+
€ 876,920
50+
€ 738,950
100+
€ 715,380
Min: 1 / Meerdere: 1
Regulated
Positive Output
Programmable
-
30W
10mA
Through Hole
0V
3kV
22V
30V
HRL30 Series
-
-
-
3220717

RoHS

Each
1+
€ 704,440
5+
€ 693,880
10+
€ 683,310
50+
€ 575,810
100+
€ 557,430
Min: 1 / Meerdere: 1
Regulated
Positive Output
Programmable
-
30W
30mA
Through Hole
0V
1kV
22V
30V
HRL30 Series
-
-
-
3790255

RoHS

Each
1+
€ 743,580
5+
€ 732,430
10+
€ 721,270
50+
€ 607,800
100+
€ 588,400
Min: 1 / Meerdere: 1
Regulated
Positive Output
Programmable
-
30W
15mA
Through Hole
0V
2kV
22V
30V
HRL30 Series
-
-
-
2565453

RoHS

Each
1+
€ 309,470
5+
€ 304,820
10+
€ 300,180
50+
€ 252,960
100+
€ 244,880
Min: 1 / Meerdere: 1
Regulated
Negative Output
Programmable
1W
1W
800µA
Through Hole
0V
-1.25kV
11.5V
15.5V
CA Series
27.94mm
12.7mm
44.45mm
2565442

RoHS

Each
1+
€ 304,950
5+
€ 300,370
10+
€ 295,800
50+
€ 249,260
100+
€ 241,300
Min: 1 / Meerdere: 1
Regulated
Negative Output
Programmable
1W
1W
5mA
Through Hole
0V
-200V
11.5V
15.5V
CA Series
27.94mm
12.7mm
44.45mm
3220720

RoHS

Each
1+
€ 665,310
5+
€ 655,330
10+
€ 645,350
50+
€ 543,820
100+
€ 526,470
Min: 1 / Meerdere: 1
Regulated
Negative Output
Programmable
-
30W
50mA
Through Hole
0V
-600V
22V
30V
HRL30 Series
-
-
-
3220724

RoHS

Each
1+
€ 1.076,000
5+
€ 1.060,000
10+
€ 1.044,000
50+
€ 879,710
100+
€ 851,630
Min: 1 / Meerdere: 1
Regulated
Positive Output
Programmable
-
30W
5mA
Through Hole
0V
6kV
22V
30V
HRL30 Series
-
-
-
3220723

RoHS

Each
1+
€ 1.076,000
5+
€ 1.060,000
10+
€ 1.044,000
50+
€ 879,710
100+
€ 851,630
Min: 1 / Meerdere: 1
Regulated
Negative Output
Programmable
-
30W
5mA
Through Hole
0V
-6kV
22V
30V
HRL30 Series
-
-
-
2565452

RoHS

Each
1+
€ 309,470
5+
€ 304,820
10+
€ 300,180
50+
€ 252,960
100+
€ 244,880
Min: 1 / Meerdere: 1
Regulated
Positive Output
Programmable
1W
1W
1mA
Through Hole
0V
1kV
11.5V
15.5V
CA Series
27.94mm
12.7mm
44.45mm
2565449

RoHS

Each
1+
€ 320,030
5+
€ 315,230
10+
€ 310,430
50+
€ 261,600
100+
€ 253,240
Min: 1 / Meerdere: 1
Regulated
Positive Output
Programmable
1W
1W
2mA
Through Hole
0V
500V
11.5V
15.5V
CA Series
27.94mm
12.7mm
44.45mm
2565457
Each
1+
€ 371,360
5+
€ 365,790
10+
€ 360,230
50+
€ 303,550
100+
€ 293,870
Min: 1 / Meerdere: 1
Regulated
Positive Output
Programmable
1W
1W
500µA
Through Hole
0V
2kV
11.5V
15.5V
CA Series
27.94mm
12.7mm
44.45mm
2565444

RoHS

Each
1+
€ 320,030
5+
€ 315,230
10+
€ 310,430
50+
€ 261,600
100+
€ 253,240
Min: 1 / Meerdere: 1
Regulated
Positive Output
Programmable
1W
1W
5mA
Through Hole
0V
200V
4.75V
5.25V
CA Series
27.94mm
12.7mm
44.45mm
2565443

RoHS

Each
1+
€ 304,950
5+
€ 300,370
10+
€ 295,800
50+
€ 249,260
100+
€ 241,300
Min: 1 / Meerdere: 1
Regulated
Positive Output
Programmable
1W
1W
5mA
Through Hole
0V
200V
11.5V
15.5V
CA Series
27.94mm
12.7mm
44.45mm
3220718

RoHS

Each
1+
€ 978,390
5+
€ 963,720
10+
€ 949,040
50+
€ 799,730
100+
€ 774,210
Min: 1 / Meerdere: 1
Regulated
Negative Output
Programmable
-
30W
6mA
Through Hole
0V
-5kV
22V
30V
HRL30 Series
-
-
-
3790252

RoHS

Each
1+
€ 724,010
5+
€ 713,150
10+
€ 702,290
50+
€ 591,800
100+
€ 572,920
Min: 1 / Meerdere: 1
Regulated
Positive Output
Programmable
-
30W
20mA
Through Hole
0V
1.5kV
22V
30V
HRL30 Series
-
-
-
2565445

RoHS

Each
1+
€ 304,950
5+
€ 300,370
10+
€ 295,800
50+
€ 249,260
100+
€ 241,300
Min: 1 / Meerdere: 1
Regulated
Negative Output
Programmable
1W
1W
2mA
Through Hole
0V
-500V
11.5V
15.5V
CA Series
27.94mm
12.7mm
44.45mm
2565458
Each
1+
€ 390,980
5+
€ 385,110
10+
€ 379,250
50+
€ 319,580
100+
€ 309,380
Min: 1 / Meerdere: 1
Regulated
Positive Output
Programmable
1W
1W
500µA
Through Hole
0V
2kV
4.75V
5.25V
CA Series
27.94mm
12.7mm
44.45mm
1-25 van 34 artikelen
van 2 pagina('s)

topfabrikanten

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER