Solar Panels
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
Min./max. No. of Cells
Min./max. Power Rating
Min./max. Power Voltage Max
Min./max. Length
Min./max. Width
Min./max. Height
Min./max. Current at P Max
Min./max. Open Circuit Voltage
Min./max. Short Circuit Current
Min./max. Weight
Min./max. Product Range

Contractprijzen kunnen momenteel niet worden weergegeven. De standaardwinkelprijzen worden weergegeven. Bij de verwerking van geplaatste orders worden de contractprijzen berekend.

filter toegepast
Fabrikant
= BP SOLAR
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
No. of Cells Power Rating Power Voltage Max Length Width Height Current at P Max Open Circuit Voltage Short Circuit Current Weight Product Range
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
MSX-01F
MSX-01F - Solar Panel, 1.2 W, 7.5 V, 127 mm, 127 mm, 3 mm

654012

Solar Panel, 1.2 W, 7.5 V, 127 mm, 127 mm, 3 mm

BP SOLAR

Power Rating 1.2W
Power Voltage Max 7.5V
Length 127mm

+ Bekijk alle productinformatie

BP SOLAR 

Solar Panel, 1.2 W, 7.5 V, 127 mm, 127 mm, 3 mm

No. of Cells -
Power Rating 1.2W
Power Voltage Max 7.5V
Length 127mm
Width 127mm
Height 3mm
Current at P Max 150mA
Open Circuit Voltage 10.3V
Short Circuit Current 160mA
Weight -
Product Range -

Nvt

Aantal

per stuk

Beperkt artikel
Toevoegen
Min: 1 Mult: 1
- 1.2W 7.5V 127mm 127mm 3mm 150mA 10.3V 160mA - -
SX-5M
SX-5M - Solar Panel, 36, 4.5 W, 16.5 V, 245 mm, 269 mm, 22.6 mm

654024

Solar Panel, 36, 4.5 W, 16.5 V, 245 mm, 269 mm, 22.6 mm

BP SOLAR

No. of Cells 36
Power Rating 4.5W
Power Voltage Max 16.5V

+ Bekijk alle productinformatie

BP SOLAR 

Solar Panel, 36, 4.5 W, 16.5 V, 245 mm, 269 mm, 22.6 mm

No. of Cells 36
Power Rating 4.5W
Power Voltage Max 16.5V
Length 245mm
Width 269mm
Height 22.6mm
Current at P Max 270mA
Open Circuit Voltage 20.5V
Short Circuit Current 300mA
Weight -
Product Range -

Nvt

Aantal

per stuk

Beperkt artikel
Toevoegen
Min: 1 Mult: 1
36 4.5W 16.5V 245mm 269mm 22.6mm 270mA 20.5V 300mA - -