Solar Panels
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
Min./max. No. of Cells
Min./max. Power Rating
Min./max. Power Voltage Max
Min./max. Length
Min./max. Width
Min./max. Height
Min./max. Current at P Max
Min./max. Open Circuit Voltage
Min./max. Short Circuit Current
Min./max. Weight
Min./max. Product Range

Contractprijzen kunnen momenteel niet worden weergegeven. De standaardwinkelprijzen worden weergegeven. Bij de verwerking van geplaatste orders worden de contractprijzen berekend.

filter toegepast
Power Voltage Max
= 16.5V
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
No. of Cells Power Rating Power Voltage Max Length Width Height Current at P Max Open Circuit Voltage Short Circuit Current Weight Product Range
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
CBSPSL/130
CBSPSL/130 - Solar Panel, 32, 130 W, 16.5 V, 1.324 m, 672 mm, 35 mm

2565663

CAMDENBOSS

Solar Panel, 32, 130 W, 16.5 V, 1.324 m, 672 mm, 35 mm

No. of Cells 32
Power Rating 130W
Power Voltage Max 16.5V

+ Bekijk alle productinformatie

CAMDENBOSS 

Solar Panel, 32, 130 W, 16.5 V, 1.324 m, 672 mm, 35 mm

No. of Cells 32
Power Rating 130W
Power Voltage Max 16.5V
Length 1.324m
Width 672mm
Height 35mm
Current at P Max 7.87A
Open Circuit Voltage 20V
Short Circuit Current 8.49A
Weight 4kg
Product Range -

Nvt

Aantal

per stuk

Beperkt artikel
Toevoegen
Min: 1 Mult: 1
32 130W 16.5V 1.324m 672mm 35mm 7.87A 20V 8.49A 4kg -
SX-5M
SX-5M - Solar Panel, 36, 4.5 W, 16.5 V, 245 mm, 269 mm, 22.6 mm

654024

BP SOLAR

Solar Panel, 36, 4.5 W, 16.5 V, 245 mm, 269 mm, 22.6 mm

No. of Cells 36
Power Rating 4.5W
Power Voltage Max 16.5V

+ Bekijk alle productinformatie

BP SOLAR 

Solar Panel, 36, 4.5 W, 16.5 V, 245 mm, 269 mm, 22.6 mm

No. of Cells 36
Power Rating 4.5W
Power Voltage Max 16.5V
Length 245mm
Width 269mm
Height 22.6mm
Current at P Max 270mA
Open Circuit Voltage 20.5V
Short Circuit Current 300mA
Weight -
Product Range -

Nvt

Aantal

per stuk

Beperkt artikel
Toevoegen
Min: 1 Mult: 1
36 4.5W 16.5V 245mm 269mm 22.6mm 270mA 20.5V 300mA - -