Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenin English
Home
Log in
Registreer
Mijn account
0
0 artikelen€ 0,00
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
                                                                                                2. Power Supplies
                                                                                                3. AC / DC Converters
                                                                                                4. AC / DC DIN Rail Mount Power Supplies
                                                                                                5. LEC240 Series AC / DC DIN Rail Mount Power Supplies

                                                                                                LEC240 Series AC / DC DIN Rail Mount Power Supplies:

                                                                                                5 gevonden producten

                                                                                                LEC240 Series AC / DC DIN Rail Mount Power Supplies

                                                                                                LEC240 Series is Bel Power Solutions AC-DC converter series featuring a cost-effective, energy efficient green power supply solution for standard DIN-rail mounting. The products offer a high level of stability and immunity to noise for industrial control equipment, machinery, and other industrial equipment in a variety of harsh environments.

                                                                                                • 240W Output power
                                                                                                • Input voltage 85 - 264 VAC (universal) or 120 - 370 VDC
                                                                                                • Output voltage 12 V, 24 V, 48 V (adjustable)
                                                                                                • Operating ambient temperature range -40°C to +70°C
                                                                                                • Efficiency up to 94%
                                                                                                • Active PFC
                                                                                                • 150% peak load output for 3 seconds
                                                                                                • Output short circuit, over-current, over-voltage & over-temperature protection
                                                                                                • Meets the requirements of IEC/EN/UL 62368-1, UL 61010, UL 508
                                                                                                • Applications: Industrial control equipment, Machinery, Harsh environment applications
                                                                                                LEC240 Series Datasheet
                                                                                                Installation Instruction
                                                                                                LEC240 Series AC / DC DIN Rail Mount Power SuppliesBEL POWER SOLUTIONS
                                                                                                Weergeven
                                                                                                Koper
                                                                                                Ingenieur
                                                                                                Fabrikant
                                                                                                Power Supply Applications
                                                                                                No. of Outputs
                                                                                                Output Power Max
                                                                                                Output Voltage - Output 1
                                                                                                Output Current - Output 1
                                                                                                Input Voltage VAC
                                                                                                Power Supply Output Type
                                                                                                Product Range
                                                                                                Verpakking
                                                                                                Filter(s) toegepast
                                                                                                1 Filter(s) geselecteerd
                                                                                                VergelijkenPrijs voorHoeveelheid
                                                                                                LEC480-24
                                                                                                BEL POWER SOLUTIONS LEC480-24
                                                                                                3928502

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                BEL POWER SOLUTIONS
                                                                                                1. AC/DC DIN Rail Power Supply (PSU)
                                                                                                2. ITE
                                                                                                3. Industrial & Household
                                                                                                4. 1 Output
                                                                                                5. 480 W
                                                                                                6. 24 VDC
                                                                                                7. 20 A
                                                                                                Each
                                                                                                1+
                                                                                                € 179,850
                                                                                                5+
                                                                                                € 170,870
                                                                                                Min: 1 / Meerdere: 1
                                                                                                ITE, Industrial & Household
                                                                                                1 Output
                                                                                                480W
                                                                                                24VDC
                                                                                                20A
                                                                                                85V AC to 264V AC
                                                                                                Fixed
                                                                                                LEC240 Series
                                                                                                LEC240-24
                                                                                                BEL POWER SOLUTIONS LEC240-24
                                                                                                3928499

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                BEL POWER SOLUTIONS
                                                                                                1. AC/DC DIN Rail Power Supply (PSU)
                                                                                                2. ITE
                                                                                                3. Industrial & Household
                                                                                                4. 1 Output
                                                                                                5. 240 W
                                                                                                6. 24 VDC
                                                                                                7. 10 A
                                                                                                Each
                                                                                                1+
                                                                                                € 98,210
                                                                                                5+
                                                                                                € 93,300
                                                                                                10+
                                                                                                € 84,580
                                                                                                Min: 1 / Meerdere: 1
                                                                                                ITE, Industrial & Household
                                                                                                1 Output
                                                                                                240W
                                                                                                24VDC
                                                                                                10A
                                                                                                85V AC to 264V AC
                                                                                                Fixed
                                                                                                LEC240 Series
                                                                                                LEC240-12
                                                                                                BEL POWER SOLUTIONS LEC240-12
                                                                                                3928498

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                BEL POWER SOLUTIONS
                                                                                                1. AC/DC DIN Rail Power Supply (PSU)
                                                                                                2. ITE
                                                                                                3. Industrial & Household
                                                                                                4. 1 Output
                                                                                                5. 192 W
                                                                                                6. 12 VDC
                                                                                                7. 16 A
                                                                                                Each
                                                                                                1+
                                                                                                € 106,620
                                                                                                Min: 1 / Meerdere: 1
                                                                                                ITE, Industrial & Household
                                                                                                1 Output
                                                                                                192W
                                                                                                12VDC
                                                                                                16A
                                                                                                85V AC to 264V AC
                                                                                                Fixed
                                                                                                LEC240 Series
                                                                                                LEC480-48
                                                                                                BEL POWER SOLUTIONS LEC480-48
                                                                                                3928503

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                BEL POWER SOLUTIONS
                                                                                                1. AC/DC DIN Rail Power Supply (PSU)
                                                                                                2. ITE
                                                                                                3. Industrial & Household
                                                                                                4. 1 Output
                                                                                                5. 480 W
                                                                                                6. 48 VDC
                                                                                                7. 10 A
                                                                                                Each
                                                                                                1+
                                                                                                € 152,800
                                                                                                Min: 1 / Meerdere: 1
                                                                                                ITE, Industrial & Household
                                                                                                1 Output
                                                                                                480W
                                                                                                48VDC
                                                                                                10A
                                                                                                85V AC to 264V AC
                                                                                                Fixed
                                                                                                LEC240 Series
                                                                                                LEC240-48
                                                                                                BEL POWER SOLUTIONS LEC240-48
                                                                                                3928501

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                BEL POWER SOLUTIONS
                                                                                                1. AC/DC DIN Rail Power Supply (PSU)
                                                                                                2. ITE
                                                                                                3. Industrial & Household
                                                                                                4. 1 Output
                                                                                                5. 240 W
                                                                                                6. 48 VDC
                                                                                                7. 5 A
                                                                                                Each
                                                                                                1+
                                                                                                € 101,240
                                                                                                Min: 1 / Meerdere: 1
                                                                                                ITE, Industrial & Household
                                                                                                1 Output
                                                                                                240W
                                                                                                48VDC
                                                                                                5A
                                                                                                85V AC to 264V AC
                                                                                                Fixed
                                                                                                LEC240 Series
                                                                                                VergelijkenPrijs voorHoeveelheid
                                                                                                1-5 van 5 artikelen
                                                                                                van 1 pagina('s)
                                                                                                Contact
                                                                                                Klantenservice 030-2417373
                                                                                                Technische ondersteuning 030-2417321
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Waarom ons kiezen
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEXTrade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Terms of Use for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Nederland) BV.
                                                                                                Registratienummer: 106237 | Geregistreerd kantoor: Zonnebaan 9, 3542EA Utrecht, Nederland.