Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenin English
Home
Log in
Registreer
Mijn account
0
0 artikelen€ 0,00
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
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC Enclosed Power Supplies

                      ECE40 Series AC / DC Enclosed Power Supplies:

                      5 gevonden producten

                      ECE40 Series AC / DC Enclosed Power Supplies

                      The ECE40 is a series of encapsulated AC-DC single output power supplies designed for low power ITE & industrial applications. With approvals to world-wide safety standards, compliance with class B for conducted & radiated emissions and a 20%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into a wide range of applications.

                      • Ultra Compact Size
                      • PCB, Chassis and DIN Rail Mount Versions
                      • Single Outputs from 3.3 to 48 V
                      • <0.3 W="" No="" Load="" Input="" Power<=""/>
                      • Peak Load Capability
                      • Efficiency: 86%
                      • Operating Temperature Range -25 to +70
                      • Applications: Instrumentation, IoT, Security, Technology
                      • Add suffix -S to model number to denote chassis mount with screw terminal Type. e.g. ECE40US12-S
                      • A screw terminal versions (-S) is available with DIN Clip attached. Add suffix‘D', e.g. ECE40US24-SD
                      ECE40 Series Datasheet
                      ECE40 Series AC / DC Enclosed Power SuppliesXP POWER
                      Weergeven
                      Koper
                      Ingenieur
                      Fabrikant
                      Power Supply Applications
                      No. of Outputs
                      Output Power Max
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Input Voltage AC Min
                      Input Voltage AC Max
                      Input Voltage VAC
                      Power Supply Output Type
                      Product Range
                      Verpakking
                      Filter(s) toegepast
                      1 Filter(s) geselecteerd
                      VergelijkenPrijs voorHoeveelheid
                      ECE40US24-S
                      XP POWER ECE40US24-S
                      1860880

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC Enclosed Power Supply (PSU)
                      2. ITE
                      3. 1 Outputs
                      4. 40 W
                      5. 24 VDC
                      6. 1.67 A
                      Each
                      1+
                      € 80,730
                      5+
                      € 78,300
                      10+
                      € 75,890
                      50+
                      € 72,660
                      100+
                      € 67,810
                      Min: 1 / Meerdere: 1
                      ITE
                      1Outputs
                      40W
                      24VDC
                      1.67A
                      85V
                      264V
                      85V AC to 264V AC
                      Fixed
                      ECE40 Series
                      ECE40US12-S
                      XP POWER ECE40US12-S
                      1860874

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC Enclosed Power Supply (PSU)
                      2. ITE
                      3. 1 Outputs
                      4. 40 W
                      5. 12 VDC
                      6. 3.33 A
                      Each
                      1+
                      € 80,730
                      5+
                      € 78,300
                      10+
                      € 75,890
                      50+
                      € 72,660
                      100+
                      € 67,810
                      Min: 1 / Meerdere: 1
                      ITE
                      1Outputs
                      40W
                      12VDC
                      3.33A
                      85V
                      264V
                      85V AC to 264V AC
                      Fixed
                      ECE40 Series
                      ECE40US15-S
                      XP POWER ECE40US15-S
                      1860877

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC Enclosed Power Supply (PSU)
                      2. ITE
                      3. 1 Outputs
                      4. 40 W
                      5. 15 VDC
                      6. 2.67 A
                      Each
                      1+
                      € 121,730
                      5+
                      € 106,520
                      10+
                      € 88,260
                      50+
                      € 79,130
                      100+
                      € 73,040
                      Min: 1 / Meerdere: 1
                      ITE
                      1Outputs
                      40W
                      15VDC
                      2.67A
                      85V
                      264V
                      85V AC to 264V AC
                      Fixed
                      ECE40 Series
                      ECE40US03-S
                      XP POWER ECE40US03-S
                      1860864

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC Enclosed Power Supply (PSU)
                      2. ITE
                      3. 1 Outputs
                      4. 33 W
                      5. 3.3 VDC
                      6. 10 A
                      Each
                      1+
                      € 81,310
                      5+
                      € 78,870
                      10+
                      € 77,290
                      50+
                      € 75,720
                      100+
                      € 74,140
                      Min: 1 / Meerdere: 1
                      ITE
                      1Outputs
                      33W
                      3.3VDC
                      10A
                      85V
                      264V
                      85V AC to 264V AC
                      Fixed
                      ECE40 Series
                      ECE40US09-S
                      XP POWER ECE40US09-S
                      1860870

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC Enclosed Power Supply (PSU)
                      2. ITE
                      3. 1 Outputs
                      4. 40 W
                      5. 9 VDC
                      6. 4.44 A
                      Each
                      1+
                      € 76,140
                      5+
                      € 73,850
                      10+
                      € 71,570
                      50+
                      € 68,530
                      100+
                      € 63,960
                      Min: 1 / Meerdere: 1
                      ITE
                      1Outputs
                      40W
                      9VDC
                      4.44A
                      85V
                      264V
                      85V AC to 264V AC
                      Fixed
                      ECE40 Series
                      VergelijkenPrijs voorHoeveelheid
                      1-5 van 5 artikelen
                      van 1 pagina('s)
                      Contact
                      Klantenservice 030-2417373
                      Technische ondersteuning 030-2417321
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
                      Waarom ons kiezen
                      Kwaliteitsbeleid
                      Carrières
                      ESG
                      Social Media +

                      Word een Farnell Insider

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEXTrade Account
                      Privacy
                      Toegangsvoorwaarden
                      Wettelijke en auteursrechtelijke opmerkingen
                      Verkoopvoorwaarden
                      Websitestructuur
                      Gebruiksvoorwaarden voor API
                      An Avnet Company© 2024 Premier Farnell Limited. Alle rechten voorbehouden.
                      Farnell is een handelsnaam van Farnell (Nederland) BV.
                      Registratienummer: 106237 | Geregistreerd kantoor: Zonnebaan 9, 3542EA Utrecht, Nederland.