EML30 Series AC / DC Enclosed Power Supplies:
7 gevonden productenEML30 Series AC / DC Enclosed Power Supplies
The EML 30 series are available in PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option. With approvals to world-wide medical safety standards, compliance with class B for both conducted and radiated emissions and a 130%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into the latest healthcare applications.
- Compact Size
- Single Outputs from 3.3 to 48 V
- Class II
- Peak Load Capability
- Input Voltage Range: 85V to 264VAC
- Wide Operating Temperature -20°C to +70 °C
- Efficiency: 88%
- PCB Mount, Open Frame & Chassis Mount
- Encapsulated PCB & Chassis Mount
- Safety Approvals: EN60601-1, ANSI/AAMI ES60601-1. IEC60601-1
Weergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 53,980 5+ € 52,360 10+ € 50,740 50+ € 48,580 | Min: 1 / Meerdere: 1 | Medical | 1Outputs | 30W | 12VDC | 2.5A | 85V AC to 264V AC | Adjustable, Fixed | EML30 Series | |||||
2451836 RoHS | Each | 1+ € 53,980 5+ € 52,360 10+ € 50,740 50+ € 48,580 | Min: 1 / Meerdere: 1 | Medical | 1Outputs | 30W | 24VDC | 1.25A | 85V AC to 264V AC | Adjustable, Fixed | EML30 Series | ||||
2451820 RoHS | Each | 1+ € 53,980 5+ € 52,360 10+ € 50,740 50+ € 48,580 | Min: 1 / Meerdere: 1 | Medical | 1Outputs | 30W | 5VDC | 6A | 85V AC to 264V AC | Adjustable, Fixed | EML30 Series | ||||
2451844 RoHS | Each | 1+ € 59,570 5+ € 57,760 10+ € 56,100 50+ € 54,980 | Min: 1 / Meerdere: 1 | Medical | 1Outputs | 30W | 48VDC | 620mA | 85V AC to 264V AC | Adjustable, Fixed | EML30 Series | ||||
2451816 RoHS | Each | 1+ € 59,570 5+ € 57,760 10+ € 56,100 50+ € 54,980 | Min: 1 / Meerdere: 1 | Medical | 1Outputs | 20W | 3.3VDC | 6A | 85V AC to 264V AC | Adjustable, Fixed | EML30 Series | ||||
2451824 RoHS | Each | 1+ € 92,700 5+ € 81,110 10+ € 67,210 50+ € 60,260 100+ € 55,620 | Min: 1 / Meerdere: 1 | Medical | 1Outputs | 30W | 9VDC | 3.33A | 85V AC to 264V AC | Adjustable, Fixed | EML30 Series | ||||
2451832 RoHS | Each | 1+ € 60,310 5+ € 58,490 10+ € 56,680 50+ € 54,270 100+ € 50,660 | Min: 1 / Meerdere: 1 | Medical | 1Outputs | 30W | 15VDC | 2A | 85V AC to 264V AC | Adjustable, Fixed | EML30 Series |