LS Series AC / DC Enclosed Power Supplies:
33 gevonden productenLS Series AC / DC Enclosed Power Supplies
The LS series of 25W to 200W power supplies offers users both affordability and reliability with MTBF figures of up to 900,000 hours. Backed by a five year warranty, the LS has a superior operating performance in ambient temperatures up to +70°C. The series accepts a wide AC input of 88 to 264V and can withstand surges of up to 300Vac for five seconds and output voltages from 3.3V to 48V
- Superior operating temperature performance up to 70 °C
- Very High efficiency up to 87%
- Very Low Cost
- Compact
- Withstands 300VAC surges (5s)
- Convection or fan cooled (LS200)
- High MTBF
- Easier system cooling
- Five Year Warranty
- Applications: Test & Measurement,industrial, Factory Automation, LED Lighting & Signs
Weergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 33,120 5+ € 32,460 10+ € 31,800 | Min: 1 / Meerdere: 1 | ITE | 1Outputs | 102W | 12VDC | 8.5A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ € 22,910 5+ € 22,450 10+ € 21,990 20+ € 21,540 | Min: 1 / Meerdere: 1 | ITE | 1Outputs | 52.8W | 24VDC | 2.2A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ € 38,540 5+ € 37,770 10+ € 37,000 | Min: 1 / Meerdere: 1 | ITE | 1Outputs | 154.8W | 36VDC | 4.3A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ € 34,110 5+ € 33,430 10+ € 32,750 | Min: 1 / Meerdere: 1 | ITE | 1Outputs | 108W | 24VDC | 4.5A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ € 39,700 5+ € 38,910 10+ € 38,110 | Min: 1 / Meerdere: 1 | ITE | 1Outputs | 150W | 24VDC | 6.5A | - | - | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ € 22,150 5+ € 21,710 10+ € 21,260 20+ € 20,820 | Min: 1 / Meerdere: 1 | ITE | 1Outputs | 50.4W | 12VDC | 4.2A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ € 26,530 5+ € 26,000 10+ € 25,470 20+ € 24,940 | Min: 1 / Meerdere: 1 | ITE | 1Outputs | 72W | 12VDC | 6A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ € 38,540 5+ € 37,770 10+ € 37,000 | Min: 1 / Meerdere: 1 | ITE | 1Outputs | 150W | 15VDC | 10A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ € 61,510 5+ € 60,670 10+ € 60,660 | Min: 1 / Meerdere: 1 | ITE | 1Outputs | 200W | 24VDC | 8.4A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ € 25,670 5+ € 25,160 10+ € 24,640 20+ € 24,130 | Min: 1 / Meerdere: 1 | ITE | 1Outputs | 75W | 15VDC | 5A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ € 26,440 5+ € 25,910 10+ € 25,380 20+ € 24,850 | Min: 1 / Meerdere: 1 | ITE | 1Outputs | 76.8W | 24VDC | 3.2A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ € 19,810 5+ € 19,410 10+ € 19,020 20+ € 18,620 | Min: 1 / Meerdere: 1 | ITE | 1Outputs | 35W | 12VDC | 3A | - | - | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ € 18,460 5+ € 18,090 10+ € 17,720 20+ € 17,350 | Min: 1 / Meerdere: 1 | ITE | 1Outputs | 25W | 24VDC | 1.1A | - | - | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ € 41,260 5+ € 40,430 10+ € 39,610 | Min: 1 / Meerdere: 1 | ITE | 1Outputs | 130W | 5VDC | 26A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ € 25,670 5+ € 25,160 10+ € 24,640 20+ € 24,130 | Min: 1 / Meerdere: 1 | ITE | 1Outputs | 75.6W | 36VDC | 2.1A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ € 87,610 5+ € 76,660 10+ € 63,520 | Min: 1 / Meerdere: 1 | ITE | 1Outputs | 200W | 5VDC | 40A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ € 18,240 5+ € 17,880 10+ € 17,510 20+ € 17,150 | Min: 1 / Meerdere: 1 | ITE | 1Outputs | 25W | 5VDC | 5A | - | - | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ € 22,530 5+ € 22,080 10+ € 21,630 20+ € 21,180 | Min: 1 / Meerdere: 1 | ITE | 1Outputs | 50W | 5VDC | 10A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ € 33,120 5+ € 32,460 10+ € 31,800 20+ € 31,130 | Min: 1 / Meerdere: 1 | ITE | 1Outputs | 105W | 15VDC | 7A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ € 38,540 5+ € 37,770 10+ € 37,000 | Min: 1 / Meerdere: 1 | ITE | 1Outputs | 158.4W | 48VDC | 3.3A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ € 17,920 5+ € 17,560 10+ € 17,200 20+ € 16,840 | Min: 1 / Meerdere: 1 | ITE | 1Outputs | 25W | 12VDC | 2.1A | - | - | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ € 33,120 5+ € 32,460 10+ € 31,800 | Min: 1 / Meerdere: 1 | ITE | 1Outputs | 108W | 36VDC | 3A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ € 33,120 5+ € 32,460 10+ € 31,800 | Min: 1 / Meerdere: 1 | ITE | 1Outputs | 110.4W | 48VDC | 2.3A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ € 22,150 5+ € 21,710 10+ € 21,260 20+ € 20,820 | Min: 1 / Meerdere: 1 | ITE | 1Outputs | 51W | 15VDC | 3.4A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series | |||||
Each | 1+ € 38,540 5+ € 37,770 10+ € 37,000 | Min: 1 / Meerdere: 1 | ITE | 1Outputs | 150W | 12VDC | 12.5A | 88V | 264V | 88V AC to 264V AC | Adjustable, Fixed | LS Series |