excl. BTW

AC / DC Enclosed Power Supplies:

11 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
1738330

RoHS

Each
1+
€ 265,760
5+
€ 257,780
Min: 1 / Meerdere: 1
ITE
1Outputs
655W
48VDC
13.5A
12VDC
500mA
5VDC
200mA
80V
264V
80V AC to 264V AC
Adjustable, Fixed
SHP650 Series
1738329

RoHS

Each
1+
€ 265,760
5+
€ 257,780
Min: 1 / Meerdere: 1
ITE
1Outputs
655W
36VDC
18A
12VDC
500mA
5VDC
200mA
80V
264V
80V AC to 264V AC
Adjustable, Fixed
SHP650 Series
1738327

RoHS

Each
1+
€ 265,760
5+
€ 257,780
Min: 1 / Meerdere: 1
ITE
1Outputs
655W
24VDC
27A
12VDC
500mA
5VDC
200mA
80V
264V
80V AC to 264V AC
Adjustable, Fixed
SHP650 Series
1738328

RoHS

Each
1+
€ 265,760
5+
€ 257,780
Min: 1 / Meerdere: 1
ITE
1Outputs
655W
28VDC
23A
12VDC
500mA
5VDC
200mA
80V
264V
80V AC to 264V AC
Adjustable, Fixed
SHP650 Series
1738326

RoHS

Each
1+
€ 265,760
5+
€ 260,440
Min: 1 / Meerdere: 1
ITE
1Outputs
607W
15VDC
40A
12VDC
500mA
5VDC
200mA
80V
264V
80V AC to 264V AC
Adjustable, Fixed
SHP650 Series
1738325

RoHS

Each
1+
€ 265,760
5+
€ 257,780
Min: 1 / Meerdere: 1
ITE
1Outputs
607W
12VDC
50A
12VDC
500mA
5VDC
200mA
80V
264V
80V AC to 264V AC
Adjustable, Fixed
SHP650 Series
1676494

RoHS

Each
16+
€ 284,850
Min: 16 / Meerdere: 16
ITE
1Outputs
361W
12VDC
29A
12VDC
1A
5VDC
300mA
85V
264V
85V AC to 264V AC
Adjustable, Fixed
MFA350 Feries
1676498

RoHS

Each
16+
€ 284,850
Min: 16 / Meerdere: 16
ITE
1Outputs
361W
24VDC
14.5A
12VDC
1A
5VDC
300mA
85V
264V
85V AC to 264V AC
Adjustable, Fixed
MFA350 Feries
1676497

RoHS

Each
100+
€ 212,540
Min: 100 / Meerdere: 100
ITE
1Outputs
361W
12VDC
29A
12VDC
1A
5VDC
300mA
85V
264V
85V AC to 264V AC
Adjustable, Fixed
MFA350 Feries
1676496

RoHS

Each
100+
€ 233,000
Min: 100 / Meerdere: 100
ITE
1Outputs
364W
48VDC
7.3A
12VDC
1A
5VDC
300mA
85V
264V
85V AC to 264V AC
Adjustable, Fixed
MFA350 Feries
1676499

RoHS

Each
100+
€ 212,540
Min: 100 / Meerdere: 100
ITE
1Outputs
364W
48VDC
7.3A
12VDC
1A
5VDC
300mA
85V
264V
85V AC to 264V AC
Adjustable, Fixed
MFA350 Feries
1-11 van 11 artikelen
van 1 pagina('s)

topfabrikanten

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER