SDM65-U Series AC / DC External Plug In Adaptor Power Supplies:
8 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Power Supply Output Type
Input Voltage VAC
Product Range
Plug Type
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 58,740 5+ € 46,440 10+ € 39,950 20+ € 39,150 | Min: 1 / Meerdere: 1 | ITE & Medical | 1 Output | 60W | 12VDC | 5A | Barrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm | Fixed | 90V AC to 264V AC | SDM65-U Series | IEC 60320 C14 | |||||
Each | 1+ € 58,740 5+ € 46,440 10+ € 39,950 20+ € 39,150 | Min: 1 / Meerdere: 1 | ITE & Medical | 1 Output | 60W | 12VDC | 5A | Barrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm | Fixed | 90V AC to 264V AC | SDM65-U Series | IEC 60320 C14 | |||||
Each | 1+ € 57,660 5+ € 45,600 10+ € 39,210 20+ € 38,430 | Min: 1 / Meerdere: 1 | ITE & Medical | 1 Output | 65W | 15VDC | 4.34A | Barrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm | Fixed | 90V AC to 264V AC | SDM65-U Series | IEC 60320 C14 | |||||
Each | 1+ € 54,380 5+ € 42,990 10+ € 36,970 20+ € 36,230 | Min: 1 / Meerdere: 1 | ITE & Medical | 1 Output | 65W | 18VDC | 3.62A | Barrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm | Fixed | 90V AC to 264V AC | SDM65-U Series | IEC 60320 C14 | |||||
BEL / PARTNER STOCK | Each | 3+ € 39,210 9+ € 37,070 | Min: 3 / Meerdere: 3 | - | - | - | - | - | - | - | - | SDM65-U Series | - | ||||
Each | 1+ € 48,900 5+ € 38,670 10+ € 33,260 20+ € 32,590 | Min: 1 / Meerdere: 1 | ITE & Medical | 1 Output | 65W | 24VDC | 2.71A | Barrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm | Fixed | 90V AC to 264V AC | SDM65-U Series | IEC 60320 C14 | |||||
Each | 1+ € 48,900 5+ € 38,670 10+ € 33,260 20+ € 32,590 | Min: 1 / Meerdere: 1 | ITE & Medical | 1 Output | 65W | 24VDC | 2.71A | Barrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm | Fixed | 90V AC to 264V AC | SDM65-U Series | IEC 60320 C14 | |||||
Each | 1+ € 30,320 | Min: 1 / Meerdere: 1 | ITE & Medical | 1 Output | 65W | 48VDC | 1.36A | Barrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm | Fixed | 90V AC to 264V AC | SDM65-U Series | IEC 60320 C14 |