GSM40A Series AC / DC External Plug In Adaptor Power Supplies:
8 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Input Voltage AC Min
Power Supply Output Type
Input Voltage AC Max
Input Voltage VAC
Product Range
Plug Type
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 28,080 5+ € 26,670 10+ € 25,260 50+ € 23,020 100+ € 22,560 Meer prijzen... | Min: 1 / Meerdere: 1 | Medical | 1 Output | 40W | 12VDC | 3.34A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM40A Series | - | |||||
Each | 1+ € 29,540 5+ € 28,060 10+ € 26,580 50+ € 24,220 100+ € 23,740 | Min: 1 / Meerdere: 1 | Medical | 1 Output | 40W | 18VDC | 2.22A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM40A Series | - | |||||
Each | 1+ € 28,080 5+ € 27,230 10+ € 26,380 50+ € 24,700 100+ € 24,210 | Min: 1 / Meerdere: 1 | Medical | 1 Output | 40W | 48VDC | 840mA | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM40A Series | - | |||||
Each | 1+ € 25,020 5+ € 24,270 10+ € 23,520 50+ € 22,990 100+ € 22,450 | Min: 1 / Meerdere: 1 | Medical | 1 Output | 40W | 15VDC | 2.67A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM40A Series | - | |||||
Each | 1+ € 28,080 5+ € 26,670 10+ € 25,260 50+ € 23,020 100+ € 22,560 | Min: 1 / Meerdere: 1 | Medical | 1 Output | 40W | 7.5VDC | 5.34A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 80V AC to 264V AC | GSM40A Series | IEC 60320 C14 | |||||
Each | 1+ € 28,230 5+ € 26,820 10+ € 25,410 50+ € 23,150 100+ € 22,690 | Min: 1 / Meerdere: 1 | Medical | 1 Output | 40W | 24VDC | 1.67A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM40A Series | - | |||||
Each | 1+ € 28,080 5+ € 26,670 10+ € 25,260 50+ € 23,020 100+ € 22,560 | Min: 1 / Meerdere: 1 | Medical | 1 Output | 25W | 5VDC | 5A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM40A Series | - | |||||
Each | 1+ € 28,080 5+ € 26,670 10+ € 25,260 50+ € 23,020 100+ € 22,560 | Min: 1 / Meerdere: 1 | Medical | 1 Output | 40W | 9VDC | 4.45A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 80V AC to 264V AC | GSM40A Series | IEC 60320 C14 |