GSM60B Series AC / DC External Plug In Adaptor Power Supplies:
8 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Input Voltage AC Min
Power Supply Output Type
Input Voltage AC Max
Input Voltage VAC
Product Range
1
Plug Type
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 22,000 5+ € 20,880 10+ € 19,800 20+ € 19,400 | Min: 1 / Meerdere: 1 | Medical | 1 Output | 60W | 12VDC | 5A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM60B Series | - | |||||
Each | 1+ € 31,280 5+ € 29,720 10+ € 28,150 20+ € 27,590 | Min: 1 / Meerdere: 1 | Medical | 1 Output | 30W | 5VDC | 6A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM60B Series | - | |||||
Each | 1+ € 32,110 5+ € 30,470 10+ € 28,890 20+ € 28,310 | Min: 1 / Meerdere: 1 | Medical | 1 Output | 60W | 24VDC | 2.5A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM60B Series | - | |||||
Each | 1+ € 38,310 5+ € 33,520 10+ € 27,770 20+ € 24,900 | Min: 1 / Meerdere: 1 | Medical | 1 Output | 54W | 9VDC | 6A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 80V AC to 264V AC | GSM60B Series | IEC 60320 C8 | |||||
Each | 1+ € 33,780 5+ € 32,100 10+ € 30,410 20+ € 29,800 | Min: 1 / Meerdere: 1 | Medical | 1 Output | 60W | 48VDC | 1.25A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM60B Series | - | |||||
Each | 1+ € 24,210 5+ € 22,260 10+ € 21,470 20+ € 21,040 | Min: 1 / Meerdere: 1 | Medical | 1 Output | 60W | 18VDC | 3.33A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM60B Series | - | |||||
Each | 1+ € 31,790 5+ € 30,240 10+ € 28,620 20+ € 28,050 | Min: 1 / Meerdere: 1 | Medical | 1 Output | 60W | 15VDC | 4A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 80V | Fixed | 264V | 80V AC to 264V AC | GSM60B Series | - | |||||
Each | 1+ € 24,210 5+ € 22,260 10+ € 21,470 20+ € 21,040 | Min: 1 / Meerdere: 1 | Medical | 1 Output | 45W | 7.5VDC | 6A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 80V AC to 264V AC | GSM60B Series | IEC 60320 C8 |