PQU1000 Series AC / DC Open Frame Power Supplies:
4 gevonden productenPQU1000 Series AC / DC Open Frame Power Supplies
PQU1000 is a series of 1000W power supply converters, powered by wide range AC input, and offered in a compact 5in x 8in industry standard format. 1000W continuous output power can be achieved with forced convection, and 800W with natural convection at +50°C, while including features such as constant current overload protection for motor and solenoid applications and high capacitance loads.
- Voltage adjustment (-5%; +10%)2 of Main V1 Output
- 5V Aux/Standby (V2) and 12V (V3) Fan outputs
- Optional cover kits available, with or without fan
- High efficiency of 95% typical at 50% load
- True zero load operation of the Main (V1) output; no minimum load requirements
- Remote sense for the main output
- Universal AC input; active PFC; EN61000-3-2 Class A
- MTBF 1135Khrs; Telcordia SR332 Issue 3; M1 Case 3
- Active inrush protection and Active Current Share
- Applications: Medical, Audio, Video, Communication and ITE standards.
Weergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
No. of Outputs
Power Rating (Forced Cooling)
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ € 294,310 | Min: 1 / Meerdere: 1 | ITE & Medical | 1 Output | 1kW | 800W | 90V AC to 264V AC | Adjustable, Fixed | 24VDC | 41.7A | PQU1000 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ € 294,310 | Min: 1 / Meerdere: 1 | ITE & Medical | 1 Output | 1kW | 800W | 90V AC to 264V AC | Adjustable, Fixed | 12VDC | 83.3A | PQU1000 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ € 344,940 | Min: 1 / Meerdere: 1 | ITE & Medical | 1 Output | 1kW | 800W | 90V AC to 264V AC | Adjustable, Fixed | 54VDC | 18.5A | PQU1000 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ € 358,960 | Min: 1 / Meerdere: 1 | ITE & Medical | 1 Output | 1kW | 800W | 90V AC to 264V AC | Adjustable, Fixed | 48VDC | 20.8A | PQU1000 Series |