ECE60 Series AC / DC PCB Mount Power Supplies:
8 gevonden productenECE60 Series AC / DC PCB Mount Power Supplies
The ECE60 series of compact encapsulated AC-DC power modules are available in either PCB-mount, chassis-mounted with screw terminals, or in a DIN-rail-mount configuration offering exceptional power density of >10W/in3 .Output voltages are available from 3.3 - 48 VDC and these "green power" modules offer high active mode efficiency and low no load power consumption.
- Ultra Compact Size
- Single Outputs from 3.3 to 48 V
- Encapsulated
- PCB, Chassis and DIN Rail Mount Versions
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Operating Temperature Range -40 to +70 °C
- Peak Load Capability
- Efficiency: 89%
- Add suffix -S to model number to denote chassis mount with screw terminal Type. e.g. ECE60US12-S
- A screw terminal versions (-S) is available with DIN Clip attached. Add suffix‘D', e.g. ECE60US24-SD
Weergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 80,580 5+ € 78,160 10+ € 75,740 50+ € 72,520 | Min: 1 / Meerdere: 1 | ITE | 1 Output | 60W | 24VDC | 2.5A | Fixed | 85V | 85V AC to 264V AC | 264V | 38.1mm | 28mm | 91.4mm | ECE60 Series | |||||
Each | 1+ € 80,580 5+ € 78,160 10+ € 75,740 50+ € 72,520 | Min: 1 / Meerdere: 1 | ITE | 1 Output | 50W | 5VDC | 10A | Fixed | 85V | 85V AC to 264V AC | 264V | 38.1mm | 28mm | 91.4mm | ECE60 Series | |||||
Each | 1+ € 80,580 5+ € 78,160 10+ € 75,740 50+ € 72,520 | Min: 1 / Meerdere: 1 | ITE | 1 Output | 60W | 15VDC | 4A | Fixed | 85V | 85V AC to 264V AC | 264V | 38.1mm | 28mm | 91.4mm | ECE60 Series | |||||
Each | 1+ € 80,580 5+ € 78,160 10+ € 75,740 50+ € 72,520 | Min: 1 / Meerdere: 1 | ITE | 1 Output | 60W | 12VDC | 5A | Fixed | 85V | 85V AC to 264V AC | 264V | 38.1mm | 28mm | 91.4mm | ECE60 Series | |||||
Each | 6+ € 78,470 | Min: 6 / Meerdere: 6 | ITE | 1 Output | 60W | 48VDC | 1.25A | Fixed | 85V | 85V AC to 264V AC | 264V | 38.1mm | 28mm | 91.4mm | ECE60 Series | |||||
Each | 6+ € 77,860 | Min: 6 / Meerdere: 6 | ITE | 1 Output | 33W | 3.3VDC | 10A | Fixed | 85V | 85V AC to 264V AC | 264V | 38.1mm | 28mm | 91.4mm | ECE60 Series | |||||
Each | 6+ € 78,470 | Min: 6 / Meerdere: 6 | ITE | 1 Output | 60W | 9VDC | 6.67A | Fixed | 85V | 85V AC to 264V AC | 264V | 38.1mm | 28mm | 91.4mm | ECE60 Series | |||||
Each | 6+ € 78,670 | Min: 6 / Meerdere: 6 | ITE | 1 Output | 60W | 36VDC | 1.67A | Fixed | 85V | 85V AC to 264V AC | 264V | 38.1mm | 28mm | 91.4mm | ECE60 Series |