ECL10 Series AC / DC PCB Mount Power Supplies:
14 gevonden productenECL10 Series AC / DC PCB Mount Power Supplies
The ECL is a series of open frame and encapsulated AC-DC Single, Dual & Triple Outputs power supplies designed for commerical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals.
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Operating Temperature Range -20 to +70 °C
- Peak Load Capability
- Isolation: 3000 VAC Input to Output
- 3 Year Warranty
- Applications: ITE (Commercial)
Weergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 25,400 5+ € 22,180 10+ € 21,490 50+ € 20,570 | Min: 1 / Meerdere: 1 | ITE | 1 Output | 10W | 5VDC | 2A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 18.46mm | 50.8mm | ECL10 Series | |||||
Each | 1+ € 36,350 5+ € 35,260 10+ € 34,170 50+ € 32,710 100+ € 30,530 | Min: 1 / Meerdere: 1 | ITE | 1 Output | 10W | 24VDC | 420mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 27.2mm | 23mm | 52.4mm | ECL10 Series | |||||
Each | 1+ € 47,210 5+ € 41,310 10+ € 34,230 50+ € 33,550 100+ € 32,860 | Min: 1 / Meerdere: 1 | ITE | 1 Output | 10W | 5VDC | 2A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 27.2mm | 23mm | 52.4mm | ECL10 Series | |||||
Each | 1+ € 26,420 5+ € 25,630 10+ € 24,840 50+ € 23,790 100+ € 22,200 | Min: 1 / Meerdere: 1 | ITE | 1 Output | 10W | 24VDC | 420mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 18.46mm | 50.8mm | ECL10 Series | |||||
Each | 1+ € 47,030 5+ € 41,160 10+ € 34,100 50+ € 33,420 100+ € 32,740 | Min: 1 / Meerdere: 1 | ITE | 1 Output | 10W | 48VDC | 210mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 27.2mm | 23mm | 52.4mm | ECL10 Series | |||||
Each | 1+ € 27,100 5+ € 26,290 10+ € 25,480 50+ € 24,400 100+ € 22,770 | Min: 1 / Meerdere: 1 | ITE | 1 Output | 10W | 15VDC | 670mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 18.46mm | 50.8mm | ECL10 Series | |||||
Each | 1+ € 46,430 5+ € 40,620 10+ € 33,660 50+ € 32,990 100+ € 32,310 | Min: 1 / Meerdere: 1 | ITE | 1 Output | 10W | 9VDC | 1.1A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 27.2mm | 23mm | 52.4mm | ECL10 Series | |||||
Each | 1+ € 47,210 5+ € 41,310 10+ € 34,230 50+ € 33,550 100+ € 32,860 | Min: 1 / Meerdere: 1 | ITE | 1 Output | 10W | 12VDC | 830mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 27.2mm | 23mm | 52.4mm | ECL10 Series | |||||
Each | 8+ € 26,090 | Min: 8 / Meerdere: 8 | ITE | 1 Output | 10W | 9VDC | 1.1A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 18.46mm | 50.8mm | ECL10 Series | |||||
Each | 1+ € 47,210 5+ € 41,310 10+ € 34,230 50+ € 33,550 100+ € 32,860 | Min: 1 / Meerdere: 1 | ITE | 1 Output | 10W | 15VDC | 670mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 27.2mm | 23mm | 52.4mm | ECL10 Series | |||||
Each | 1+ € 36,190 5+ € 31,670 10+ € 26,240 50+ € 25,720 100+ € 25,190 | Min: 1 / Meerdere: 1 | ITE | 1 Output | 10W | 48VDC | 210mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 18.46mm | 50.8mm | ECL10 Series | |||||
Each | 1+ € 36,190 5+ € 31,670 10+ € 26,240 50+ € 25,720 100+ € 25,190 | Min: 1 / Meerdere: 1 | ITE | 1 Output | 8.6W | 3.3VDC | 2.6A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 18.46mm | 50.8mm | ECL10 Series | |||||
Each | 6+ € 34,030 | Min: 6 / Meerdere: 6 | ITE | 1 Output | 8.6W | 3.3VDC | 2.6A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 27.2mm | 23mm | 52.4mm | ECL10 Series | |||||
Each | 1+ € 22,920 5+ € 22,460 10+ € 22,000 20+ € 21,540 | Min: 1 / Meerdere: 1 | ITE | 1 Output | 10W | 12VDC | 830mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 18.46mm | 50.8mm | ECL10 Series |