Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenin English
Home
Log in
Registreer
Mijn account
0
0 artikelen€ 0,00
excl. BTW
excl. BTW
  • Alle producten
    • Passieven
    • Connectoren en kabel
    • Halfgeleiders
    • Opto-elektronica en ledverlichtingscomponenten
    • Elektromechanisch
    • Automatisering en procescontrole
    • Embedded computers, onderwijs- en makerboards
    • Ontwikkelingshulpmiddelen en -software
    • Voedingen en circuitbeveiliging
    • Testen en meten
    • Gereedschappen en productiebenodigdheden
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
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC PCB Mount Power Supplies

                      ECL15 Series AC / DC PCB Mount Power Supplies:

                      21 gevonden producten

                      ECL15 Series AC / DC PCB Mount Power Supplies

                      The ECL is a series of open frame and encapsulated AC-DC Single, Dual & Triple Outputs power supplies designed for commerical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option.

                      • Ultra Compact Size
                      • Single, Dual & Triple Outputs
                      • Open Frame PCB & Chassis Mount
                      • Encapsulated PCB & Chassis Mount
                      • <0.3 W="" No="" Load="" Input="" Power<=""/>
                      • Operating Temperature Range -20 to +70 °C
                      • Peak Load Capability
                      • Isolation: 3000 VAC Input to Output
                      • 3 Year Warranty
                      • Applications: ITE (Commercial)
                      ECL15 Series Datasheet
                      ECL15 Series AC / DC PCB Mount Power SuppliesXP POWER
                      Weergeven
                      Koper
                      Ingenieur
                      Fabrikant
                      Power Supply Applications
                      No. of Outputs
                      Output Power Max
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Voltage - Output 3
                      Output Current - Output 3
                      Power Supply Output Type
                      Input Voltage AC Min
                      Input Voltage VAC
                      Input Voltage AC Max
                      Width
                      Height
                      Depth
                      Product Range
                      Verpakking
                      Filter(s) toegepast
                      1 Filter(s) geselecteerd
                      VergelijkenPrijs voorHoeveelheid
                      ECL15US05-P
                      XP POWER ECL15US05-P
                      1337080

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 15 W
                      5. 5 VDC
                      6. 3 A
                      Each
                      1+
                      € 42,900
                      5+
                      € 37,530
                      10+
                      € 31,100
                      50+
                      € 30,480
                      100+
                      € 29,860
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      15W
                      5VDC
                      3A
                      -
                      -
                      -
                      -
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      30.7mm
                      24.4mm
                      62mm
                      ECL15 Series
                      ECL15US15-P
                      XP POWER ECL15US15-P
                      1337083

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 15 W
                      5. 15 VDC
                      6. 1 A
                      Each
                      1+
                      € 42,900
                      5+
                      € 37,530
                      10+
                      € 31,100
                      50+
                      € 30,480
                      100+
                      € 29,860
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      15W
                      15VDC
                      1A
                      -
                      -
                      -
                      -
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      30.7mm
                      24.4mm
                      62mm
                      ECL15 Series
                      ECL15US24-E
                      XP POWER ECL15US24-E
                      1435369

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 15 W
                      5. 24 VDC
                      6. 630 mA
                      Each
                      1+
                      € 41,350
                      5+
                      € 40,100
                      10+
                      € 38,870
                      50+
                      € 37,220
                      100+
                      € 34,730
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      15W
                      24VDC
                      630mA
                      -
                      -
                      -
                      -
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      33.3mm
                      24.4mm
                      65mm
                      ECL15 Series
                      ECL15UD02-E
                      XP POWER ECL15UD02-E
                      1860890

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 2 Output
                      4. 15 W
                      5. 15 VDC
                      6. 500 mA
                      7. -15 VDC
                      Each
                      1+
                      € 47,250
                      5+
                      € 45,840
                      10+
                      € 44,410
                      50+
                      € 42,530
                      100+
                      € 39,690
                      Min: 1 / Meerdere: 1
                      ITE
                      2 Output
                      15W
                      15VDC
                      500mA
                      -15VDC
                      500mA
                      -
                      -
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      33.5mm
                      24.4mm
                      65mm
                      ECL15 Series
                      ECL15US24-P
                      XP POWER ECL15US24-P
                      1337084

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 15 W
                      5. 24 VDC
                      6. 630 mA
                      Each
                      1+
                      € 31,320
                      5+
                      € 30,380
                      10+
                      € 29,440
                      50+
                      € 28,190
                      100+
                      € 26,310
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      15W
                      24VDC
                      630mA
                      -
                      -
                      -
                      -
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      30.7mm
                      24.4mm
                      62mm
                      ECL15 Series
                      ECL15US15-E
                      XP POWER ECL15US15-E
                      1435368

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 15 W
                      5. 15 VDC
                      6. 1 A
                      Each
                      1+
                      € 40,600
                      5+
                      € 39,380
                      10+
                      € 38,170
                      50+
                      € 36,540
                      100+
                      € 34,100
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      15W
                      15VDC
                      1A
                      -
                      -
                      -
                      -
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      33.3mm
                      24.4mm
                      65mm
                      ECL15 Series
                      ECL15UT03-E
                      XP POWER ECL15UT03-E
                      1860904

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 3 Output
                      4. 15 W
                      5. 5 VDC
                      6. 2 A
                      7. 15 VDC
                      Each
                      6+
                      € 51,540
                      Min: 6 / Meerdere: 6
                      ITE
                      3 Output
                      15W
                      5VDC
                      2A
                      15VDC
                      150mA
                      -15VDC
                      150mA
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      33.5mm
                      24.4mm
                      65mm
                      ECL15 Series
                      ECL15UT03-P
                      XP POWER ECL15UT03-P
                      1860905

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 3 Output
                      4. 15 W
                      5. 5 VDC
                      6. 2 A
                      7. 15 VDC
                      Each
                      6+
                      € 43,530
                      Min: 6 / Meerdere: 6
                      ITE
                      3 Output
                      15W
                      5VDC
                      2A
                      15VDC
                      150mA
                      -15VDC
                      150mA
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      30.7mm
                      24.4mm
                      62mm
                      ECL15 Series
                      ECL15US12-P
                      XP POWER ECL15US12-P
                      1337082

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 15 W
                      5. 12 VDC
                      6. 1.25 A
                      Each
                      1+
                      € 31,320
                      5+
                      € 30,380
                      10+
                      € 29,440
                      50+
                      € 28,190
                      100+
                      € 26,310
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      15W
                      12VDC
                      1.25A
                      -
                      -
                      -
                      -
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      30.7mm
                      24.4mm
                      62mm
                      ECL15 Series
                      ECL15UD02-P
                      XP POWER ECL15UD02-P
                      1860891

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 2 Output
                      4. 15 W
                      5. 15 VDC
                      6. 500 mA
                      7. -15 VDC
                      Each
                      1+
                      € 40,160
                      5+
                      € 38,960
                      10+
                      € 37,760
                      50+
                      € 36,140
                      100+
                      € 33,740
                      Min: 1 / Meerdere: 1
                      ITE
                      2 Output
                      15W
                      15VDC
                      500mA
                      -15VDC
                      500mA
                      -
                      -
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      30.7mm
                      24.4mm
                      62mm
                      ECL15 Series
                      ECL15UD03-P
                      XP POWER ECL15UD03-P
                      1860895

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 2 Output
                      4. 15 W
                      5. 5 VDC
                      6. 1.5 A
                      7. 12 VDC
                      Each
                      6+
                      € 38,940
                      Min: 6 / Meerdere: 6
                      ITE
                      2 Output
                      15W
                      5VDC
                      1.5A
                      12VDC
                      625mA
                      -
                      -
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      30.7mm
                      24.4mm
                      62mm
                      ECL15 Series
                      ECL15UT02-P
                      XP POWER ECL15UT02-P
                      1860900

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 3 Output
                      4. 15 W
                      5. 5 VDC
                      6. 2 A
                      7. 12 VDC
                      Each
                      6+
                      € 43,530
                      Min: 6 / Meerdere: 6
                      ITE
                      3 Output
                      15W
                      5VDC
                      2A
                      12VDC
                      200mA
                      -12VDC
                      200mA
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      30.7mm
                      24.4mm
                      62mm
                      ECL15 Series
                      ECL15UD03-E
                      XP POWER ECL15UD03-E
                      1860894

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 2 Output
                      4. 15 W
                      5. 5 VDC
                      6. 1.5 A
                      7. 12 VDC
                      Each
                      6+
                      € 45,820
                      Min: 6 / Meerdere: 6
                      ITE
                      2 Output
                      15W
                      5VDC
                      1.5A
                      12VDC
                      625mA
                      -
                      -
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      33.5mm
                      24.4mm
                      65mm
                      ECL15 Series
                      ECL15UT02-E
                      XP POWER ECL15UT02-E
                      1860899

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 3 Output
                      4. 15 W
                      5. 5 VDC
                      6. 2 A
                      7. 12 VDC
                      Each
                      6+
                      € 51,540
                      Min: 6 / Meerdere: 6
                      ITE
                      3 Output
                      15W
                      5VDC
                      2A
                      12VDC
                      200mA
                      -12VDC
                      200mA
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      33.5mm
                      24.4mm
                      65mm
                      ECL15 Series
                      ECL15US09-E
                      XP POWER ECL15US09-E
                      1435366

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 15 W
                      5. 9 VDC
                      6. 1.67 A
                      Each
                      1+
                      € 55,610
                      5+
                      € 48,660
                      10+
                      € 40,320
                      50+
                      € 39,510
                      100+
                      € 38,710
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      15W
                      9VDC
                      1.67A
                      -
                      -
                      -
                      -
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      33.3mm
                      24.4mm
                      65mm
                      ECL15 Series
                      ECL15UD01-E
                      XP POWER ECL15UD01-E
                      1860886

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 2 Output
                      4. 15 W
                      5. 12 VDC
                      6. 650 mA
                      7. -12 VDC
                      Each
                      6+
                      € 45,820
                      Min: 6 / Meerdere: 6
                      ITE
                      2 Output
                      15W
                      12VDC
                      650mA
                      -12VDC
                      650mA
                      -
                      -
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      33.5mm
                      24.4mm
                      65mm
                      ECL15 Series
                      ECL15US48-E
                      XP POWER ECL15US48-E
                      1435370

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 15 W
                      5. 48 VDC
                      6. 320 mA
                      Each
                      1+
                      € 55,610
                      5+
                      € 48,660
                      10+
                      € 40,320
                      50+
                      € 39,510
                      100+
                      € 38,710
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      15W
                      48VDC
                      320mA
                      -
                      -
                      -
                      -
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      33.3mm
                      24.4mm
                      65mm
                      ECL15 Series
                      ECL15US48-P
                      XP POWER ECL15US48-P
                      1337085

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 15 W
                      5. 48 VDC
                      6. 320 mA
                      Each
                      6+
                      € 30,930
                      Min: 6 / Meerdere: 6
                      ITE
                      1 Output
                      15W
                      48VDC
                      320mA
                      -
                      -
                      -
                      -
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      30.7mm
                      24.4mm
                      62mm
                      ECL15 Series
                      ECL15UD01-P
                      XP POWER ECL15UD01-P
                      1860887

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 2 Output
                      4. 15 W
                      5. 12 VDC
                      6. 650 mA
                      7. -12 VDC
                      Each
                      6+
                      € 38,940
                      Min: 6 / Meerdere: 6
                      ITE
                      2 Output
                      15W
                      12VDC
                      650mA
                      -12VDC
                      650mA
                      -
                      -
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      30.7mm
                      24.4mm
                      62mm
                      ECL15 Series
                      ECL15US09-P
                      XP POWER ECL15US09-P
                      1337081

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 15 W
                      5. 9 VDC
                      6. 1.67 A
                      Each
                      1+
                      € 42,900
                      5+
                      € 37,530
                      10+
                      € 31,100
                      50+
                      € 30,480
                      100+
                      € 29,860
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      15W
                      9VDC
                      1.67A
                      -
                      -
                      -
                      -
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      30.7mm
                      24.4mm
                      62mm
                      ECL15 Series
                      ECL15US05-E
                      XP POWER ECL15US05-E
                      1435365

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 15 W
                      5. 5 VDC
                      6. 3 A
                      Each
                      1+
                      € 39,960
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      15W
                      5VDC
                      3A
                      -
                      -
                      -
                      -
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      33.3mm
                      24.4mm
                      65mm
                      ECL15 Series
                      VergelijkenPrijs voorHoeveelheid
                      1-21 van 21 artikelen
                      van 1 pagina('s)
                      Contact
                      Klantenservice 030-2417373
                      Technische ondersteuning 030-2417321
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
                      Waarom ons kiezen
                      Kwaliteitsbeleid
                      Carrières
                      ESG
                      Social Media +

                      Word een Farnell Insider

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEXTrade Account
                      Privacy
                      Toegangsvoorwaarden
                      Wettelijke en auteursrechtelijke opmerkingen
                      Verkoopvoorwaarden
                      Websitestructuur
                      Gebruiksvoorwaarden voor API
                      An Avnet Company© 2024 Premier Farnell Limited. Alle rechten voorbehouden.
                      Farnell is een handelsnaam van Farnell (Nederland) BV.
                      Registratienummer: 106237 | Geregistreerd kantoor: Zonnebaan 9, 3542EA Utrecht, Nederland.