EML15 Series AC / DC PCB Mount Power Supplies:
15 gevonden productenEML15 Series AC / DC PCB Mount Power Supplies
The EML 15 series are available in PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option. With approvals to world-wide medical safety standards, compliance with class B for both conducted and radiated emissions and a 130%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into the latest healthcare applications.
- Compact Size
- Single Outputs from 3.3 to 48 V
- Class II
- Peak Load Capability
- Input Voltage Range: 85V to 264VAC
- Wide Operating Temperature -20°C to +70 °C
- Efficiency: 82%
- PCB Mount, Open Frame & Chassis Mount
- Encapsulated PCB & Chassis Mount
- Safety Approvals: EN60601-1, ANSI/AAMI ES60601-1. IEC60601-1
Weergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 31,450 5+ € 30,500 10+ € 29,560 50+ € 28,300 100+ € 26,420 | Min: 1 / Meerdere: 1 | Medical | 1 Output | 15W | 5VDC | 3A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 62mm | 24.1mm | 30.7mm | EML15 Series | |||||
Each | 1+ € 31,450 5+ € 30,500 10+ € 29,560 50+ € 28,300 100+ € 26,420 | Min: 1 / Meerdere: 1 | Medical | 1 Output | 15W | 12VDC | 1.25A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 62mm | 24.1mm | 30.7mm | EML15 Series | |||||
Each | 1+ € 42,070 5+ € 36,810 10+ € 30,500 50+ € 29,890 100+ € 29,280 | Min: 1 / Meerdere: 1 | Medical | 1 Output | 15W | 36VDC | 420mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 62mm | 24.1mm | 30.7mm | EML15 Series | |||||
Each | 1+ € 31,450 5+ € 30,500 10+ € 29,560 50+ € 28,300 100+ € 26,420 | Min: 1 / Meerdere: 1 | Medical | 1 Output | 15W | 15VDC | 1A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 62mm | 24.1mm | 30.7mm | EML15 Series | |||||
Each | 1+ € 51,100 5+ € 44,720 10+ € 37,050 50+ € 36,310 100+ € 35,570 | Min: 1 / Meerdere: 1 | Medical | 1 Output | 15W | 9VDC | 1.67A | Fixed | 85V | 85V AC to 264V AC | 264V | 65mm | 24.4mm | 33.3mm | EML15 Series | |||||
Each | 1+ € 38,190 5+ € 37,040 10+ € 35,900 50+ € 34,370 100+ € 32,080 | Min: 1 / Meerdere: 1 | Medical | 1 Output | 15W | 24VDC | 630mA | Fixed | 85V | 85V AC to 264V AC | 264V | 65mm | 24.4mm | 33.3mm | EML15 Series | |||||
Each | 1+ € 38,190 5+ € 37,040 10+ € 35,900 50+ € 34,370 100+ € 32,080 | Min: 1 / Meerdere: 1 | Medical | 1 Output | 15W | 12VDC | 1.25A | Fixed | 85V | 85V AC to 264V AC | 264V | 65mm | 24.4mm | 33.3mm | EML15 Series | |||||
Each | 1+ € 31,450 5+ € 30,500 10+ € 29,560 50+ € 28,300 100+ € 26,420 | Min: 1 / Meerdere: 1 | Medical | 1 Output | 15W | 24VDC | 630mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 62mm | 24.1mm | 30.7mm | EML15 Series | |||||
Each | 1+ € 51,100 5+ € 44,720 10+ € 37,050 50+ € 36,310 100+ € 35,570 | Min: 1 / Meerdere: 1 | Medical | 1 Output | 10W | 3.3VDC | 3A | Fixed | 85V | 85V AC to 264V AC | 264V | 65mm | 24.4mm | 33.3mm | EML15 Series | |||||
Each | 1+ € 38,190 5+ € 37,040 10+ € 35,900 50+ € 34,370 100+ € 32,080 | Min: 1 / Meerdere: 1 | Medical | 1 Output | 15W | 36VDC | 420mA | Fixed | 85V | 85V AC to 264V AC | 264V | 65mm | 24.4mm | 33.3mm | EML15 Series | |||||
Each | 1+ € 38,190 5+ € 37,040 10+ € 35,900 50+ € 34,370 100+ € 32,080 | Min: 1 / Meerdere: 1 | Medical | 1 Output | 15W | 15VDC | 1A | Fixed | 85V | 85V AC to 264V AC | 264V | 65mm | 24.4mm | 33.3mm | EML15 Series | |||||
Each | 1+ € 51,100 5+ € 44,720 10+ € 37,050 50+ € 36,310 100+ € 35,570 | Min: 1 / Meerdere: 1 | Medical | 1 Output | 15W | 48VDC | 320mA | Fixed | 85V | 85V AC to 264V AC | 264V | 65mm | 24.4mm | 33.3mm | EML15 Series | |||||
Each | 1+ € 31,450 5+ € 30,500 10+ € 29,560 50+ € 28,300 100+ € 26,420 | Min: 1 / Meerdere: 1 | Medical | 1 Output | 15W | 9VDC | 1.67A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 62mm | 24.1mm | 30.7mm | EML15 Series | |||||
Each | 1+ € 38,190 5+ € 37,040 10+ € 35,900 50+ € 34,370 100+ € 32,080 | Min: 1 / Meerdere: 1 | Medical | 1 Output | 15W | 5VDC | 3A | Fixed | 85V | 85V AC to 264V AC | 264V | 65mm | 24.4mm | 33.3mm | EML15 Series | |||||
Each | 1+ € 31,450 5+ € 30,500 10+ € 29,560 50+ € 28,300 100+ € 27,730 | Min: 1 / Meerdere: 1 | Medical | 1 Output | 10W | 3.3VDC | 3A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 62mm | 24.1mm | 30.7mm | EML15 Series |