ECL15 Series AC / DC PCB Mount Power Supplies:
21 gevonden productenECL15 Series AC / DC PCB Mount Power Supplies
The ECL is a series of open frame and encapsulated AC-DC Single, Dual & Triple Outputs power supplies designed for commerical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option.
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Operating Temperature Range -20 to +70 °C
- Peak Load Capability
- Isolation: 3000 VAC Input to Output
- 3 Year Warranty
- Applications: ITE (Commercial)
Weergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 39,190 5+ € 34,290 10+ € 28,410 50+ € 27,840 100+ € 27,270 | Min: 1 / Meerdere: 1 | ITE | 1 Output | 15W | 5VDC | 3A | - | - | - | - | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 30.7mm | 24.4mm | 62mm | ECL15 Series | |||||
Each | 1+ € 39,190 5+ € 34,290 10+ € 28,410 50+ € 27,840 100+ € 27,270 | Min: 1 / Meerdere: 1 | ITE | 1 Output | 15W | 15VDC | 1A | - | - | - | - | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 30.7mm | 24.4mm | 62mm | ECL15 Series | |||||
Each | 1+ € 37,970 5+ € 36,830 10+ € 35,690 50+ € 34,170 100+ € 31,890 | Min: 1 / Meerdere: 1 | ITE | 1 Output | 15W | 15VDC | 1A | - | - | - | - | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 33.3mm | 24.4mm | 65mm | ECL15 Series | |||||
Each | 1+ € 29,290 5+ € 28,410 10+ € 27,530 50+ € 26,360 100+ € 24,600 | Min: 1 / Meerdere: 1 | ITE | 1 Output | 15W | 24VDC | 630mA | - | - | - | - | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 30.7mm | 24.4mm | 62mm | ECL15 Series | |||||
Each | 1+ € 37,970 5+ € 36,830 10+ € 35,690 50+ € 34,170 | Min: 1 / Meerdere: 1 | ITE | 1 Output | 15W | 24VDC | 630mA | - | - | - | - | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 33.3mm | 24.4mm | 65mm | ECL15 Series | |||||
Each | 6+ € 46,060 | Min: 6 / Meerdere: 6 | ITE | 3 Output | 15W | 5VDC | 2A | 15VDC | 150mA | -15VDC | 150mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 33.5mm | 24.4mm | 65mm | ECL15 Series | |||||
Each | 1+ € 29,290 5+ € 28,410 10+ € 27,530 50+ € 26,360 100+ € 24,600 | Min: 1 / Meerdere: 1 | ITE | 1 Output | 15W | 12VDC | 1.25A | - | - | - | - | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 30.7mm | 24.4mm | 62mm | ECL15 Series | |||||
Each | 6+ € 38,900 | Min: 6 / Meerdere: 6 | ITE | 3 Output | 15W | 5VDC | 2A | 15VDC | 150mA | -15VDC | 150mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 30.7mm | 24.4mm | 62mm | ECL15 Series | |||||
Each | 1+ € 36,880 5+ € 35,780 10+ € 34,670 50+ € 33,190 100+ € 30,980 | Min: 1 / Meerdere: 1 | ITE | 2 Output | 15W | 15VDC | 500mA | -15VDC | 500mA | - | - | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 30.7mm | 24.4mm | 62mm | ECL15 Series | |||||
Each | 1+ € 43,390 5+ € 42,090 10+ € 40,790 50+ € 39,050 100+ € 36,450 | Min: 1 / Meerdere: 1 | ITE | 2 Output | 15W | 15VDC | 500mA | -15VDC | 500mA | - | - | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 33.5mm | 24.4mm | 65mm | ECL15 Series | |||||
Each | 6+ € 34,800 | Min: 6 / Meerdere: 6 | ITE | 2 Output | 15W | 5VDC | 1.5A | 12VDC | 625mA | - | - | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 30.7mm | 24.4mm | 62mm | ECL15 Series | |||||
Each | 6+ € 40,150 | Min: 6 / Meerdere: 6 | ITE | 3 Output | 15W | 5VDC | 2A | 12VDC | 200mA | -12VDC | 200mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 30.7mm | 24.4mm | 62mm | ECL15 Series | |||||
Each | 6+ € 46,060 | Min: 6 / Meerdere: 6 | ITE | 3 Output | 15W | 5VDC | 2A | 12VDC | 200mA | -12VDC | 200mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 33.5mm | 24.4mm | 65mm | ECL15 Series | |||||
Each | 6+ € 42,250 | Min: 6 / Meerdere: 6 | ITE | 2 Output | 15W | 5VDC | 1.5A | 12VDC | 625mA | - | - | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 33.5mm | 24.4mm | 65mm | ECL15 Series | |||||
Each | 1+ € 50,800 5+ € 44,450 10+ € 36,830 50+ € 36,090 100+ € 35,360 | Min: 1 / Meerdere: 1 | ITE | 1 Output | 15W | 48VDC | 320mA | - | - | - | - | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 33.3mm | 24.4mm | 65mm | ECL15 Series | |||||
Each | 6+ € 40,940 | Min: 6 / Meerdere: 6 | ITE | 2 Output | 15W | 12VDC | 650mA | -12VDC | 650mA | - | - | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 33.5mm | 24.4mm | 65mm | ECL15 Series | |||||
Each | 6+ € 35,220 | Min: 6 / Meerdere: 6 | ITE | 2 Output | 15W | 12VDC | 650mA | -12VDC | 650mA | - | - | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 30.7mm | 24.4mm | 62mm | ECL15 Series | |||||
Each | 1+ € 39,190 5+ € 34,290 10+ € 28,410 50+ € 27,840 100+ € 27,270 | Min: 1 / Meerdere: 1 | ITE | 1 Output | 15W | 9VDC | 1.67A | - | - | - | - | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 30.7mm | 24.4mm | 62mm | ECL15 Series | |||||
Each | 1+ € 50,800 5+ € 44,450 10+ € 36,830 50+ € 36,090 100+ € 35,360 | Min: 1 / Meerdere: 1 | ITE | 1 Output | 15W | 9VDC | 1.67A | - | - | - | - | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 33.3mm | 24.4mm | 65mm | ECL15 Series | |||||
Each | 6+ € 27,640 | Min: 6 / Meerdere: 6 | ITE | 1 Output | 15W | 48VDC | 320mA | - | - | - | - | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 30.7mm | 24.4mm | 62mm | ECL15 Series | |||||
Each | 1+ € 39,960 | Min: 1 / Meerdere: 1 | ITE | 1 Output | 15W | 5VDC | 3A | - | - | - | - | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 33.3mm | 24.4mm | 65mm | ECL15 Series |