LTM4643 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
5 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4029477 | Each | 1+ € 84,460 10+ € 71,970 25+ € 70,030 170+ € 65,230 | Min: 1 / Meerdere: 1 | BGA-77, Micro Module | 4V | 20V | 4 Output | 600mV | 3.3V | BGA | 3A | 77Pins | Adjustable | 3A | 4.5V | 20V | 2.42mm | 1.2MHz | 9mm | Buck (Step Down) | 15mm | 125°C | LTM4643 Series | ||||
Each | 1+ € 39,710 10+ € 38,930 25+ € 36,810 170+ € 35,300 | Min: 1 / Meerdere: 1 | BGA-77, Micro Module | 4V | 20V | 4 Output | 600mV | 3.3V | BGA | 3A | 77Pins | Adjustable | 3A | 4.5V | 20V | 2.42mm | 1.2MHz | 9mm | Buck (Step Down) | 15mm | 125°C | LTM4643 Series | |||||
Each | 1+ € 37,240 10+ € 36,160 25+ € 34,510 170+ € 33,240 340+ € 32,580 | Min: 1 / Meerdere: 1 | BGA-77, Micro Module | 4V | 20V | 4 Output | 600mV | 3.3V | BGA | 3A | 77Pins | Adjustable | 3A | 4.5V | 20V | 2.42mm | 1.2MHz | 9mm | Buck (Step Down) | 15mm | 125°C | LTM4643 Series | |||||
Each | 1+ € 39,760 10+ € 29,600 25+ € 27,950 170+ € 27,940 340+ € 27,890 | Min: 1 / Meerdere: 1 | LGA-77, Micro Module | 4V | 20V | 4 Output | 600mV | 3.3V | LGA | 3A | 77Pins | Adjustable | 3A | 4.5V | 20V | 1.82mm | 1.2MHz | 9mm | Buck (Step Down) | 15mm | 125°C | LTM4643 Series | |||||
Each | 1+ € 42,840 10+ € 32,080 25+ € 30,710 170+ € 30,700 340+ € 30,090 | Min: 1 / Meerdere: 1 | LGA-77, Micro Module | 4V | 20V | 4 Output | 600mV | 3.3V | LGA | 3A | 77Pins | Adjustable | 3A | 4.5V | 20V | 1.82mm | 1.2MHz | 9mm | Buck (Step Down) | 15mm | 125°C | LTM4643 Series |