SWIFT Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
4 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
1
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123083 RoHS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 10,070 5+ € 9,000 10+ € 7,920 50+ € 7,380 100+ € 6,790 Meer prijzen... | Min: 1 / Meerdere: 1 | ITE | Step Down | 4V | 16V | 1 Output | 600mV | 5.5V | LQFN | 40A | 40Pins | Adjustable | 40A | 4V | 14V | 1.52mm | 2MHz | 7.1mm | Synchronous Buck (Step Down) | 5.1mm | 125°C | SWIFT Series | ||||
3123083RL RoHS | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 10+ € 7,920 50+ € 7,380 100+ € 6,790 250+ € 6,490 | Min: 10 / Meerdere: 1 | ITE | Step Down | 4V | 16V | 1 Output | 600mV | 5.5V | LQFN | 40A | 40Pins | Adjustable | 40A | 4V | 14V | 1.52mm | 2MHz | 7.1mm | Synchronous Buck (Step Down) | 5.1mm | 125°C | SWIFT Series | ||||
2707282 RoHS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 16,000 5+ € 15,050 10+ € 14,100 | Min: 1 / Meerdere: 1 | - | Module | - | - | - | 1.2V | 2.05V | - | 10A | - | Adjustable | - | 8V | 14V | 2.3mm | - | 15.1mm | - | 9.1mm | - | SWIFT Series | ||||
2707282RL RoHS | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 10+ € 14,100 | Min: 10 / Meerdere: 1 | - | Module | - | - | - | 1.2V | 2.05V | - | 10A | - | Adjustable | - | 8V | 14V | 2.3mm | - | 15.1mm | - | 9.1mm | - | SWIFT Series |