excl. BTW

DC / DC Non Isolated Board Mount Converters - Fixed Output:

6 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
4067517

RoHS

Each
1+
€ 3,430
10+
€ 2,160
25+
€ 1,990
50+
€ 1,750
100+
€ 1,670
Min: 1 / Meerdere: 1
ITE
Open Frame
1 Output
3.25W
6.5V
500mA
Fixed
Surface Mount Device
8V
36V
12mm
12mm
4.5mm
PXO78-500-M Series
4067518

RoHS

Each
1+
€ 3,430
10+
€ 2,160
25+
€ 1,990
50+
€ 1,690
100+
€ 1,620
Min: 1 / Meerdere: 1
ITE
Open Frame
1 Output
4.5W
9V
500mA
Fixed
Surface Mount Device
12V
36V
12mm
12mm
4.5mm
PXO78-500-M Series
4067519

RoHS

Each
1+
€ 3,430
10+
€ 2,160
25+
€ 1,990
50+
€ 1,750
100+
€ 1,670
Min: 1 / Meerdere: 1
ITE
Open Frame
1 Output
6W
12V
500mA
Fixed
Surface Mount Device
15V
36V
12mm
12mm
4.5mm
PXO78-500-M Series
4067520

RoHS

Each
1+
€ 3,430
10+
€ 2,160
25+
€ 1,990
50+
€ 1,690
100+
€ 1,620
Min: 1 / Meerdere: 1
ITE
Open Frame
1 Output
7.5W
15V
500mA
Fixed
Surface Mount Device
19V
36V
12mm
12mm
4.5mm
PXO78-500-M Series
4067515

RoHS

Each
1+
€ 3,400
10+
€ 2,140
25+
€ 1,970
50+
€ 1,830
100+
€ 1,740
Min: 1 / Meerdere: 1
ITE
Open Frame
1 Output
1.65W
3.3V
500mA
Fixed
Surface Mount Device
4.75V
36V
12mm
12mm
4.5mm
PXO78-500-M Series
4067516

RoHS

Each
1+
€ 3,500
10+
€ 2,200
25+
€ 2,030
50+
€ 1,880
100+
€ 1,790
Min: 1 / Meerdere: 1
ITE
Open Frame
1 Output
2.5W
5V
500mA
Fixed
Surface Mount Device
6.5V
36V
12mm
12mm
4.5mm
PXO78-500-M Series
1-6 van 6 artikelen
van 1 pagina('s)

topfabrikanten

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER