DC / DC Non Isolated Board Mount Converters - Fixed Output:
5 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 57,590 5+ € 56,560 10+ € 55,640 50+ € 50,000 | Min: 1 / Meerdere: 1 | - | Quarter Brick | 1 Output | 240W | 12V | 20A | Fixed, Adjustable | Surface Mount Device | 18V | 75V | 56.4mm | 36.83mm | 15mm | RPMGQ-20 Series | |||||
Each | 1+ € 58,750 5+ € 54,440 10+ € 53,380 50+ € 50,250 | Min: 1 / Meerdere: 1 | - | Quarter Brick | 1 Output | 100W | 5V | 20A | Fixed, Adjustable | Surface Mount Device | 18V | 75V | 56.4mm | 36.83mm | 15mm | RPMGQ-20 Series | |||||
Each | 1+ € 27,220 5+ € 25,890 10+ € 25,360 50+ € 24,790 100+ € 24,290 | Min: 1 / Meerdere: 1 | ITE | SIP | 1 Output | - | 5V | 2A | Fixed, Adjustable | Through Hole | 6.5V | 28V | 32.2mm | 9.1mm | 15mm | R-7 Series | |||||
Each | 1+ € 54,880 5+ € 51,850 10+ € 50,320 50+ € 48,700 | Min: 1 / Meerdere: 1 | - | Sixteenth Brick | 1 Output | 240W | 12V | 20A | Fixed, Adjustable | Surface Mount Device | 18V | 75V | 56.4mm | 34.04mm | 15mm | RPMGS-20 Series | |||||
Each | 1+ € 44,690 5+ € 43,360 10+ € 42,020 | Min: 1 / Meerdere: 1 | - | Sixteenth Brick | 1 Output | 100W | 5V | 20A | Fixed, Adjustable | Surface Mount Device | 18V | 75V | 36.83mm | 34.04mm | 15mm | RPMGS-20 Series |