excl. BTW

DC / DC Non Isolated Board Mount Converters - Fixed Output:

5 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Nom
DC / DC Converter IC Case
No. of Pins
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Switching Frequency
Input Voltage DC Min
Input Voltage DC Max
Operating Temperature Max
Depth
Width
Height
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3582103

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
2500+
€ 3,940
Min: 2500 / Meerdere: 2500
Industrial
uSLIC-16, Module
4.5V
36V
1 Output
5V
uSLIC-EP
16Pins
1A
Fixed
1A
Surface Mount Device
2.2MHz
4.5V
36V
125°C
3mm
3mm
1.75mm
MAXM17631 Series
3582102

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
2500+
€ 4,360
Min: 2500 / Meerdere: 2500
Industrial
uSLIC-16, Module
4.5V
36V
1 Output
3.3V
uSLIC-EP
16Pins
1A
Fixed
1A
Surface Mount Device
2.2MHz
4.5V
36V
125°C
3mm
3mm
1.75mm
MAXM17630 Series
3582103RL

RoHS

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
2500+
€ 3,940
Min: 2500 / Meerdere: 2500
Industrial
uSLIC-16, Module
4.5V
36V
1 Output
5V
uSLIC-EP
16Pins
1A
Fixed
1A
Surface Mount Device
2.2MHz
4.5V
36V
125°C
3mm
3mm
1.75mm
MAXM17631 Series
3407152

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
€ 1,420
10+
€ 1,150
Min: 1 / Meerdere: 1
ITE & Industrial
Step Down, Module
2.5V
5.5V
1 Output
2.5V
SMD
8Pins
1A
Fixed
1A
Surface Mount Device
3MHz
2.5V
5.5V
105°C
2.5mm
2mm
1.04mm
PicoBK MYRGP-B Series
3407152RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
10+
€ 1,150
Min: 10 / Meerdere: 1
ITE & Industrial
Step Down, Module
2.5V
5.5V
1 Output
2.5V
SMD
8Pins
1A
Fixed
1A
Surface Mount Device
3MHz
2.5V
5.5V
105°C
2.5mm
2mm
1.04mm
PicoBK MYRGP-B Series
1-5 van 5 artikelen
van 1 pagina('s)

topfabrikanten

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER