MonoBK MYMGC Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
6 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter IC Case
No. of Pins
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Switching Frequency
Input Voltage DC Min
Input Voltage DC Max
Operating Temperature Max
Depth
Width
Height
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 10+ € 11,920 50+ € 11,350 100+ € 10,930 250+ € 10,630 | Min: 10 / Meerdere: 1 | ITE & Industrial | Step Down, Module | 4.3V | 5.5V | 4 Output | 6.6W | 3.3V | LGA | 61Pins | 2A | Fixed | 2A | Surface Mount Device | 2MHz | 4.3V | 5.5V | 85°C | 11.9mm | 15mm | 2.4mm | MonoBK MYMGC Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 12,480 5+ € 11,970 10+ € 11,920 50+ € 11,350 100+ € 10,930 Meer prijzen... | Min: 1 / Meerdere: 1 | ITE & Industrial | Step Down, Module | 4.3V | 5.5V | 4 Output | 6.6W | 3.3V | LGA | 61Pins | 2A | Fixed | 2A | Surface Mount Device | 2MHz | 4.3V | 5.5V | 85°C | 11.9mm | 15mm | 2.4mm | MonoBK MYMGC Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 11,260 5+ € 10,610 10+ € 10,220 50+ € 9,720 100+ € 9,330 Meer prijzen... | Min: 1 / Meerdere: 1 | ITE & Industrial | Step Down, Module | 3.3V | 5.5V | 4 Output | 2.72W | 850mV | LGA | 61Pins | 3.2A | Fixed | 1.5A | Surface Mount Device | 2MHz | 2.5V | 5.5V | 85°C | 11.9mm | 15mm | 2.4mm | MonoBK MYMGC Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 10+ € 10,220 50+ € 9,720 100+ € 9,330 250+ € 9,030 | Min: 10 / Meerdere: 1 | ITE & Industrial | Step Down, Module | 3.3V | 5.5V | 4 Output | 2.72W | 850mV | LGA | 61Pins | 3.2A | Fixed | 1.5A | Surface Mount Device | 2MHz | 2.5V | 5.5V | 85°C | 11.9mm | 15mm | 2.4mm | MonoBK MYMGC Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 10+ € 10,220 50+ € 9,720 100+ € 9,330 250+ € 9,030 | Min: 10 / Meerdere: 1 | ITE & Industrial | Step Down, Module | 3.3V | 5.5V | 1 Output | 6.8W | 850mV | LGA | 60Pins | 8A | Fixed | 8A | Surface Mount Device | 2MHz | 2.5V | 5.5V | 85°C | 11.9mm | 15mm | 2.4mm | MonoBK MYMGC Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 11,260 5+ € 10,610 10+ € 10,220 50+ € 9,720 100+ € 9,330 Meer prijzen... | Min: 1 / Meerdere: 1 | ITE & Industrial | Step Down, Module | 3.3V | 5.5V | 1 Output | 6.8W | 850mV | LGA | 60Pins | 8A | Fixed | 8A | Surface Mount Device | 2MHz | 2.5V | 5.5V | 85°C | 11.9mm | 15mm | 2.4mm | MonoBK MYMGC Series |