STR Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
8 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 6,340 5+ € 5,700 10+ € 5,590 | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1 Output | 4.5W | 9V | 500mA | Adjustable | Surface Mount Device | 11V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series | |||||
Each | 1+ € 7,220 5+ € 7,000 10+ € 6,790 50+ € 6,500 100+ € 6,370 Meer prijzen... | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1 Output | 900mW | 1.8V | 500mA | Adjustable | Surface Mount Device | 4.75V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series | |||||
Each | 1+ € 8,840 5+ € 8,320 10+ € 8,000 50+ € 7,570 100+ € 7,310 | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1 Output | 6W | 12V | 500mA | Adjustable | Surface Mount Device | 15V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series | |||||
Each | 10+ € 7,370 | Min: 10 / Meerdere: 10 | ITE | Surface Mount DIP | 1 Output | 1.25W | 2.5V | 500mA | Adjustable | Surface Mount Device | 4.75V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series | |||||
Each | 50+ € 7,050 | Min: 50 / Meerdere: 50 | ITE | Surface Mount DIP | 1 Output | 7.5W | 15V | 500mA | Adjustable | Surface Mount Device | 18V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series | |||||
Each | 10+ € 7,370 | Min: 10 / Meerdere: 10 | ITE | Surface Mount DIP | 1 Output | 750mW | 1.5V | 500mA | Adjustable | Surface Mount Device | 4.75V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series | |||||
Each | 10+ € 7,370 | Min: 10 / Meerdere: 10 | ITE | Surface Mount DIP | 1 Output | 3.25W | 6.5V | 500mA | Adjustable | Surface Mount Device | 8V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series | |||||
Each | 1+ € 8,660 5+ € 7,430 10+ € 7,200 20+ € 6,890 50+ € 6,430 | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1 Output | 2.5W | 5V | 500mA | Adjustable | Surface Mount Device | 6.5V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series |