High Voltage DC / DC Converters:
682 gevonden productenVind een enorm aanbod van High Voltage DC / DC Converters in Farnell Nederland. We hebben een grote selectie van High Voltage DC / DC Converters op voorraad, waaronder nieuwe en populairste producten van 's werelds beste fabrikanten, waaronder: Ultravolt / Advanced Energy, Xp Power & Siemens.
Weergeven
Koper
Ingenieur
Fabrikant
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 142,960 5+ € 140,820 10+ € 138,670 50+ € 116,850 100+ € 113,130 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 300V | 1.667mA | 1.667mA | - | Through Hole | - | 0V | 300V | 700mV | 12V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
Each | 1+ € 122,160 5+ € 120,330 10+ € 118,500 50+ € 99,850 100+ € 96,670 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1W | 1W | 500V | 2mA | 2mA | - | Surface Mount | - | 0V | 500V | 700mV | 5V | - | AG Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
2565388 | Each | 1+ € 192,330 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1W | 1W | 3kV | 320µA | 320µA | - | Surface Mount | - | 0V | 3kV | 700mV | 12V | - | AG Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 28.7mm | ||||
Each | 1+ € 130,460 5+ € 128,390 10+ € 126,380 50+ € 122,550 100+ € 118,950 | Min: 1 / Meerdere: 1 | Proportional | - | Reversible Output | Adjustable | - | 500mW | - | 1.11mA | - | - | Through Hole | - | 0V | 450V | 700mV | 12V | - | Q Series | - | - | - | - | - | |||||
Each | 1+ € 600,360 5+ € 591,350 10+ € 582,350 50+ € 564,340 100+ € 546,330 | Min: 1 / Meerdere: 1 | Regulated | - | Negative Output | Programmable | - | 30W | - | 150mA | - | - | Through Hole | - | 0V | -200V | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ € 904,040 5+ € 890,480 10+ € 876,920 50+ € 738,950 100+ € 715,380 | Min: 1 / Meerdere: 1 | Regulated | - | Negative Output | Programmable | - | 30W | - | 10mA | - | - | Through Hole | - | 0V | -3kV | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ € 665,310 5+ € 655,330 10+ € 645,350 50+ € 543,820 100+ € 526,470 | Min: 1 / Meerdere: 1 | Regulated | - | Negative Output | Programmable | - | 30W | - | 85.7mA | - | - | Through Hole | - | - | -350V | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ € 130,460 5+ € 128,390 10+ € 126,380 50+ € 122,550 100+ € 118,950 | Min: 1 / Meerdere: 1 | Proportional | - | Reversible Output | Adjustable | - | 500mW | - | 1.25mA | - | - | Through Hole | - | 0V | 400V | 700mV | 24V | - | Q Series | - | - | - | - | - | |||||
Each | 1+ € 227,540 5+ € 224,130 10+ € 220,720 50+ € 213,890 100+ € 207,060 | Min: 1 / Meerdere: 1 | - | - | Positive Output | Adjustable | - | 250W | - | 5A | - | - | Chassis | - | 14V | 16V | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ € 990,140 5+ € 975,290 10+ € 960,430 50+ € 809,330 100+ € 783,500 | Min: 1 / Meerdere: 1 | Regulated | - | Positive Output | Programmable | - | 30W | - | 7.5mA | - | - | Through Hole | - | 0V | 4kV | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ € 665,310 5+ € 655,330 10+ € 645,350 50+ € 543,820 100+ € 526,470 | Min: 1 / Meerdere: 1 | Regulated | - | Positive Output | Programmable | - | 30W | - | 150mA | - | - | Through Hole | - | - | 200V | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ € 904,040 5+ € 890,480 10+ € 876,920 50+ € 738,950 100+ € 715,380 | Min: 1 / Meerdere: 1 | Regulated | - | Positive Output | Programmable | - | 30W | - | 10mA | - | - | Through Hole | - | 0V | 3kV | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ € 113,610 5+ € 111,810 10+ € 110,060 50+ € 106,720 100+ € 103,590 | Min: 1 / Meerdere: 1 | Proportional | - | Reversible Output | Adjustable | - | 500mW | - | 2.5mA | - | - | Through Hole | - | 0V | 200V | 700mV | 5V | - | Q Series | - | - | - | - | - | |||||
Each | 1+ € 159,560 5+ € 156,360 10+ € 153,170 50+ € 149,990 100+ € 146,800 | Min: 1 / Meerdere: 1 | Proportional | - | Positive Output | Adjustable | - | 1.5W | - | 0.37mA | - | - | Through Hole | - | 0V | 4kV | 700mV | 12V | - | G Series | - | - | - | - | - | |||||
ULTRAVOLT / ADVANCED ENERGY | Each | 1+ € 199,700 | Min: 1 / Meerdere: 1 | Proportional | - | Positive Output | Fixed | - | 500mW | - | 5A | - | - | Through Hole | - | - | 100V | - | - | - | UltraVolt AEQ Series | - | - | - | - | - | ||||
ULTRAVOLT / ADVANCED ENERGY | Each | 1+ € 253,680 | Min: 1 / Meerdere: 1 | Proportional | - | Dual Output | Fixed | - | 500mW | - | 1.67mA | - | - | Through Hole | - | - | 150V | - | - | - | UltraVolt AEQ Series | - | - | - | - | - | ||||
ULTRAVOLT / ADVANCED ENERGY | Each | 1+ € 262,830 | Min: 1 / Meerdere: 1 | Proportional | - | Positive Output | Fixed | - | 500mW | - | 833µA | - | - | Through Hole | - | - | 600V | - | - | - | UltraVolt AEQ Series | - | - | - | - | - | ||||
ULTRAVOLT / ADVANCED ENERGY | Each | 1+ € 277,690 | Min: 1 / Meerdere: 1 | Proportional | - | Dual Output | Fixed | - | 500mW | - | 5A | - | - | Through Hole | - | - | 50V | - | - | - | UltraVolt AEQ Series | - | - | - | - | - | ||||
ULTRAVOLT / ADVANCED ENERGY | Each | 1+ € 256,150 | Min: 1 / Meerdere: 1 | Proportional | - | Dual Output | Fixed | - | 500mW | - | 833µA | - | - | Through Hole | - | - | 300V | - | - | - | UltraVolt AEQ Series | - | - | - | - | - | ||||
Each | 1+ € 115,810 | Min: 1 / Meerdere: 1 | Proportional | - | Dual Output | Adjustable | - | 500mW | - | 556µA | - | - | Through Hole | - | 0V | 450V | 700mV | 12V | - | Q Series | - | - | - | - | - | |||||
2565530 | Each | 1+ € 285,900 5+ € 281,610 10+ € 277,320 50+ € 233,690 100+ € 226,230 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Negative Output | Adjustable | 500mW | 500mW | -3kV | 167µA | 167µA | - | Through Hole | - | 0V | -3kV | 700mV | 5V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | ||||
Each | 1+ € 142,960 5+ € 140,820 10+ € 138,670 50+ € 116,850 100+ € 113,130 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 500V | 1mA | 1mA | - | Through Hole | - | 0V | 500V | 700mV | 5V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
2565375 | Each | 1+ € 303,600 5+ € 299,040 10+ € 294,490 50+ € 248,150 100+ € 240,240 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 5kV | 200µA | 200µA | - | Through Hole | - | 0V | 5kV | 700mV | 5V | - | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 28.69mm | ||||
2565516 | Each | 1+ € 397,090 5+ € 391,130 10+ € 385,180 50+ € 324,570 100+ € 314,220 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Negative Output | Adjustable | 500mW | 500mW | -10kV | 50µA | 50µA | - | Through Hole | - | 0V | -10kV | 700mV | 5V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | ||||
2565515 | Each | 1+ € 397,090 5+ € 391,130 10+ € 385,180 50+ € 324,570 100+ € 314,220 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 10kV | 50µA | 50µA | - | Through Hole | - | 0V | 10kV | 700mV | 5V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm |